MODULE DDR 2GB 184-RDIMM - MT36VDDF25672Y-335F3
| Digi-Key Part Number | 557-1343-ND |
1 5 10 |
343.29000 322.34000 311.23400 |
Extended Price
343.29 1611.70 3112.34 |
| Manufacturer Part Number | MT36VDDF25672Y-335F3 | |||
| Description | MODULE DDR 2GB 184-RDIMM | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT36VDDF25672Y-335F3 |
| Vendor | Micron Technology Inc |
| Category | Memory Cards, Modules |
| Memory Type | DDR SDRAM |
| Memory Size | 2GB |
| Speed | 166MHz |
| Features | - |
| Package / Case | 184-DIMM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT36VDDF25672Y 335F3 MT36VDDF25672Y335F3 557 1343 ND 5571343ND 557-1343 |
MT36VDDF25672Y-335F3 Specification Sheet
MODULE DDR 2GB 184-RDIMM - MT36VDDF25672Y-335F3 (557-1343-ND)
Related parts:MODULE DDR 2GB 184-RDIMM - MT36VDDF25672Y-335F3
Order 'module ddr 2gb 184-rdimm - MT36VDDF25672Y-335F3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1343-ND.
MODULE DDR 2GB 184-DIMM - MT36VDDF25672Y-335F2
Order 'module ddr 2gb 184-dimm - MT36VDDF25672Y-335F2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT36VDDF25672Y-335F2-ND.
MODULE DDR 2GB 184-DIMM - MT36VDDF25672Y-40BF2
Order 'module ddr 2gb 184-dimm - MT36VDDF25672Y-40BF2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT36VDDF25672Y-40BF2-ND.
MODULE DDR 2GB 184-DIMM - MT36VDDF25672G-335F2
Order 'module ddr 2gb 184-dimm - MT36VDDF25672G-335F2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT36VDDF25672G-335F2-ND.
MODULE DDR 2GB 184-DIMM - MT36VDDF25672G-40BF2
Order 'module ddr 2gb 184-dimm - MT36VDDF25672G-40BF2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT36VDDF25672G-40BF2-ND.
MODULE DDR 128MB 184-DIMM - MT4VDDT1664AG-335F3
Order 'module ddr 128mb 184-dimm - MT4VDDT1664AG-335F3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT4VDDT1664AG-335F3-ND.
MODULE DDR 1GB 184-DIMM - MT18VDDF12872Y-335F3
Order 'module ddr 1gb 184-dimm - MT18VDDF12872Y-335F3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18VDDF12872Y-335F3-ND.
MODULE DDR 256MB 184-DIMM - MT8VDDT3264AY-335G6
Order 'module ddr 256mb 184-dimm - MT8VDDT3264AY-335G6' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1180-ND.
MODULE DDR 1GB 184-DIMM - MT16VDDT12864AG-335D3
Order 'module ddr 1gb 184-dimm - MT16VDDT12864AG-335D3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16VDDT12864AG-335D3-ND.
MODULE DDR 1GB 184-DIMM - MT16VDDT12864AG-335F2
Order 'module ddr 1gb 184-dimm - MT16VDDT12864AG-335F2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16VDDT12864AG-335F2-ND.
MODULE DDR 1GB 184-DIMM - MT16VDDT12864AG-40BD3
Order 'module ddr 1gb 184-dimm - MT16VDDT12864AG-40BD3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16VDDT12864AG-40BD3-ND.
MODULE DDR 1GB 184-DIMM - MT16VDDT12864AG-40BF2
Order 'module ddr 1gb 184-dimm - MT16VDDT12864AG-40BF2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16VDDT12864AG-40BF2-ND.
MODULE DDR 1GB 184-DIMM - MT16VDDT12864AY-335F2
Order 'module ddr 1gb 184-dimm - MT16VDDT12864AY-335F2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16VDDT12864AY-335F2-ND.
MODULE DDR 1GB 184-DIMM - MT16VDDT12864AY-40BD3
Order 'module ddr 1gb 184-dimm - MT16VDDT12864AY-40BD3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16VDDT12864AY-40BD3-ND.
MODULE DDR 1GB 184-DIMM - MT16VDDT12864AY-40BF2
Order 'module ddr 1gb 184-dimm - MT16VDDT12864AY-40BF2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16VDDT12864AY-40BF2-ND.
Send this link via E-Mail
Help With This Screen