IC DDR SDRAM 1GB 60-VFBGA - MT46H64M16LFCK-6 IT:A TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 557-1335-1-ND |
1 25 100 250 500 |
36.51000 27.48360 26.68930 25.14272 24.55750 |
Extended Price
36.51 687.09 2668.93 6285.68 12278.75 |
| Manufacturer Part Number | MT46H64M16LFCK-6 IT:A TR | |||
| Description | IC DDR SDRAM 1GB 60-VFBGA | |||
| Quantity Available | 765 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT46H64M16LFCK-6 IT:A TR |
| Vendor | Micron Technology Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | Mobile DDR SDRAM |
| Memory Size | 1G (64M x 16) |
| Speed | 166MHz |
| Interface | Parallel |
| Package / Case | 60-VFBGA |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.7 V ~ 1.95 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT46H64M16LFCK 6 IT:A TR MT46H64M16LFCK6 IT:A TR 557 1335 1 ND 55713351ND 557-1335-1 |
MT46H64M16LFCK-6 IT:A TR Specification Sheet
IC DDR SDRAM 1GB 60-VFBGA - MT46H64M16LFCK-6 IT:A TR (557-1335-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DDR SDRAM 1GB 60-VFBGA - MT46H64M16LFCK-6 IT:A TR
Order 'ic ddr sdram 1gb 60-vfbga - MT46H64M16LFCK-6 IT:A TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1335-1-ND.
IC DDR SDRAM 1GB 60-VFBGA - MT46H64M16LFCK-6 IT:A TR
Order 'ic ddr sdram 1gb 60-vfbga - MT46H64M16LFCK-6 IT:A TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1335-2-ND.
IC DDR SDRAM 1GB 60-VFBGA - MT46H64M16LFCK-6 IT:A TR
Order 'ic ddr sdram 1gb 60-vfbga - MT46H64M16LFCK-6 IT:A TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1335-6-ND.
IC DDR SDRAM 1GB 60-VFBGA - MT46H64M16LFCK-6:A TR
Order 'ic ddr sdram 1gb 60-vfbga - MT46H64M16LFCK-6:A TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1336-1-ND.
IC DDR SDRAM 1GB 60-VFBGA - MT46H64M16LFCK-6:A TR
Order 'ic ddr sdram 1gb 60-vfbga - MT46H64M16LFCK-6:A TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1336-2-ND.
IC DDR SDRAM 1GB 60-VFBGA - MT46H64M16LFCK-6:A TR
Order 'ic ddr sdram 1gb 60-vfbga - MT46H64M16LFCK-6:A TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1336-6-ND.
IC DDR SDRAM 1GB 60-VFBGA - MT46H64M16LFCK-5:A TR
Order 'ic ddr sdram 1gb 60-vfbga - MT46H64M16LFCK-5:A TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1386-1-ND.
IC DDR SDRAM 1GB 60-VFBGA - MT46H64M16LFCK-5:A TR
Order 'ic ddr sdram 1gb 60-vfbga - MT46H64M16LFCK-5:A TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1386-2-ND.
IC DDR SDRAM 1GB 60-VFBGA - MT46H64M16LFCK-5:A TR
Order 'ic ddr sdram 1gb 60-vfbga - MT46H64M16LFCK-5:A TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1386-6-ND.
IC DDR SDRAM 256MB 60-VFBGA - MT46H16M16LFBF-6 IT:A TR
Order 'ic ddr sdram 256mb 60-vfbga - MT46H16M16LFBF-6 IT:A TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1278-1-ND.
IC DDR SDRAM 256MB 60-VFBGA - MT46H16M16LFBF-6 IT:A TR
Order 'ic ddr sdram 256mb 60-vfbga - MT46H16M16LFBF-6 IT:A TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1278-2-ND.
IC DDR SDRAM 256MB 60-VFBGA - MT46H16M16LFBF-6 IT:A TR
Order 'ic ddr sdram 256mb 60-vfbga - MT46H16M16LFBF-6 IT:A TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1278-6-ND.
IC DDR SDRAM 1GB 90-VFBGA - MT46H32M32LFCM-6 IT:A TR
Order 'ic ddr sdram 1gb 90-vfbga - MT46H32M32LFCM-6 IT:A TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1333-1-ND.
IC DDR SDRAM 1GB 90-VFBGA - MT46H32M32LFCM-6 IT:A TR
Order 'ic ddr sdram 1gb 90-vfbga - MT46H32M32LFCM-6 IT:A TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1333-2-ND.
IC DDR SDRAM 512MB 60-VFBGA - MT46H32M16LFBF-6 IT:B TR
Order 'ic ddr sdram 512mb 60-vfbga - MT46H32M16LFBF-6 IT:B TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1383-1-ND.
Send this link via E-Mail
Help With This Screen