Keywords:





IC SENSOR IMAGE VGA COLOR PLCC - MT9V011P11STC:B - Sensors, Transducers

Image, Camera IC SENSOR IMAGE VGA COLOR PLCC - MT9V011P11STC:B

Digi-Key Part Number 557-1315-ND
Price Break
152
Unit Price
11.31553
Extended Price
1719.96
Manufacturer Part NumberMT9V011P11STC:B
DescriptionIC SENSOR IMAGE VGA COLOR PLCC
Quantity Available Non-Stock
All prices are in USD

Purchase Image, Camera IC SENSOR IMAGE VGA COLOR PLCC - MT9V011P11STC:B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Image, Camera IC SENSOR IMAGE VGA COLOR PLCC - MT9V011P11STC:B
Technical/Catalog InformationMT9V011P11STC:B
VendorAptina Imaging
CategorySensors, Transducers
Pixel Size5.6µm x 5.6µm
Active Pixel Array640H x 480V
Frames per Second30
Voltage - Supply2.8V
Package / Case28-PLCC
PackagingTray
Type*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MT9V011P11STC:B
MT9V011P11STC:B
557 1315 ND
5571315ND
557-1315

MT9V011P11STC:B Specification Sheet

Image of IC SENSOR IMAGE VGA COLOR PLCC - MT9V011P11STC:B

IC SENSOR IMAGE VGA COLOR PLCC - MT9V011P11STC:B (557-1315-ND) - Sensors, Transducers

Related parts Image, Camera IC SENSOR IMAGE VGA COLOR PLCC - MT9V011P11STC:B
IC SENSOR IMAGE VGA COLOR PLCC - MT9V011P11STC:B
 Order 'ic sensor image vga color plcc - MT9V011P11STC:B' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1315-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STC
 Order 'ic sensor image color 48-plcc - MT9T001P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1164-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9T031P12STC
 Order 'ic sensor image color 48-plcc - MT9T031P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1264-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022IA7ATC
 Order 'ic sensor image vga color 52ibga - MT9V022IA7ATC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1166-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022I77ATC
 Order 'ic sensor image vga color 52ibga - MT9V022I77ATC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1267-ND.
IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111IA7ATC
 Order 'ic sensor image vga color 44icsp - MT9V111IA7ATC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1273-ND.
IC SENSOR IMAGE VGA COLOR 48LCC - MT9V032C12STC
 Order 'ic sensor image vga color 48lcc - MT9V032C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1237-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V125IA7XTC
 Order 'ic sensor image vga color 52ibga - MT9V125IA7XTC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1238-ND.
IC SENSOR IMAGE VGA COLOR 48CLCC - MT9V131C12STC
 Order 'ic sensor image vga color 48clcc - MT9V131C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1241-ND.
IC SENSOR IMAGE COLOR 280-PGA - MT9M413C36STC
 Order 'ic sensor image color 280-pga - MT9M413C36STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1152-ND.
IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATM
 Order 'ic sensor image vga mono 52ibga - MT9V022IA7ATM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1205-ND.
IC SENSOR IMAGE COLOR 48-ILCC - MT9P031I12STC
 Order 'ic sensor image color 48-ilcc - MT9P031I12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1262-ND.
IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022I77ATM
 Order 'ic sensor image vga mono 52ibga - MT9V022I77ATM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1270-ND.
IC SENSOR IMAGE VGA MONO 48LCC - MT9V032C12STM
 Order 'ic sensor image vga mono 48lcc - MT9V032C12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1306-ND.
IC SENSOR IMAGE COLOR 48-CLCC - MT9V135C12STC
 Order 'ic sensor image color 48-clcc - MT9V135C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1308-ND.

Options for Image, Camera IC SENSOR IMAGE VGA COLOR PLCC - MT9V011P11STC:B
Send this link via E-Mail
Help With This Screen

IC SENSOR IMAGE VGA COLOR PLCC - MT9V011P11STC:B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V125IA7XTC Next: IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
IC SENSOR IMAGE VGA COLOR PLCC - MT9V011P11STC:B