IC SENSOR IMAGE 1.3MP 48-CLCC - MT9M131C12STC
Image, Camera IC SENSOR IMAGE 1.3MP 48-CLCC - MT9M131C12STC
| Digi-Key Part Number | 557-1312-ND |
1 25 100 250 500 1000 2500 5000 10000 |
23.85000 20.14000 16.96000 15.37000 14.31000 13.51500 13.14400 12.98500 12.72000 |
Extended Price
23.85 503.50 1696.00 3842.50 7155.00 13515.00 32860.00 64925.00 127200.00 |
| Manufacturer Part Number | MT9M131C12STC | |||
| Description | IC SENSOR IMAGE 1.3MP 48-CLCC | |||
| Quantity Available | 136 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT9M131C12STC |
| Vendor | Aptina Imaging |
| Category | Sensors, Transducers |
| Pixel Size | 3.6µm x 3.6µm |
| Active Pixel Array | 1280H x 1024V |
| Frames per Second | 15 |
| Voltage - Supply | 2.5 V ~ 3.1 V |
| Package / Case | 48-CLCC |
| Packaging | Tray |
| Type | CMOS Imaging |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT9M131C12STC MT9M131C12STC 557 1312 ND 5571312ND 557-1312 |
MT9M131C12STC Specification Sheet
IC SENSOR IMAGE 1.3MP 48-CLCC - MT9M131C12STC (557-1312-ND)
Related parts Image, Camera IC SENSOR IMAGE 1.3MP 48-CLCC - MT9M131C12STCIC SENSOR IMAGE 1.3MP 48-CLCC - MT9M131C12STC
Order 'ic sensor image 1.3mp 48-clcc - MT9M131C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1312-ND.
IC SENSOR IMAGE 1.6MP MONO 48LCC - MT9M032C12STMU
Order 'ic sensor image 1.6mp mono 48lcc - MT9M032C12STMU' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1396-ND.
IC SENSOR IMAGE COLOR 48PLCC - MT9T031C12STC
Order 'ic sensor image color 48plcc - MT9T031C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1452-ND.
IC SENSOR IMAGE COLOR 48PLCC - MT9T001C12STC
Order 'ic sensor image color 48plcc - MT9T001C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1453-ND.
IC SENSOR IMAGE COLOR 48-CLCC - MT9V135C12STC
Order 'ic sensor image color 48-clcc - MT9V135C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1308-ND.
IC SENSOR IMAGE 2MP 48-CLCC - MT9D131C12STC
Order 'ic sensor image 2mp 48-clcc - MT9D131C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1311-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Company. Digi-Key part number KAC-9618-ND.
IC IMAGE SENSOR CMOS 5MP 48-CLCC - OV05633-C48A
Order 'ic image sensor cmos 5mp 48-clcc - OV05633-C48A' online from Digi-Key. Manufactured by OmniVision Technologies Inc. Digi-Key part number 884-1017-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V024IA7XTC
Order 'ic sensor image vga color 52ibga - MT9V024IA7XTC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1446-ND.
IC SENSOR IMAGE VGA MONO 52-IBGA - MT9V024IA7XTM
Order 'ic sensor image vga mono 52-ibga - MT9V024IA7XTM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1447-ND.
IC SENSOR IMAGE VGA COLOR 48CLCC - MT9V034C12STC
Order 'ic sensor image vga color 48clcc - MT9V034C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number MT9V034C12STC-ND.
IC SENSOR IMAGE VGA SOC 9X9BGA - MT9V126IA3XTC
Order 'ic sensor image vga soc 9x9bga - MT9V126IA3XTC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number MT9V126IA3XTC-ND.
IC SENSOR IMAGE MONO 48-LCC - MT9M001C12STM
Order 'ic sensor image mono 48-lcc - MT9M001C12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1151-ND.
IC SENSOR IMAGE 1.6MP 48-LCC - MT9M032C12STC
Order 'ic sensor image 1.6mp 48-lcc - MT9M032C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1395-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STC
Order 'ic sensor image color 48-plcc - MT9T001P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1164-ND.
Options for Image, Camera IC SENSOR IMAGE 1.3MP 48-CLCC - MT9M131C12STC
Send this link via E-Mail
Help With This Screen
