Image, Camera IC SENSOR IMAGE 2MP 48-CLCC - MT9D131C12STC
IC SENSOR IMAGE 2MP 48-CLCC - MT9D131C12STC - Sensors, Transducers
| Digi-Key Part Number | 557-1311-ND |
1 25 100 250 500 1000 2500 5000 10000 |
26.24000 22.15400 18.65600 16.90700 15.74100 14.86650 14.45840 14.28350 13.99200 |
Extended Price
26.24 553.85 1865.60 4226.75 7870.50 14866.50 36146.00 71417.50 139920.00 |
| Manufacturer Part Number | MT9D131C12STC | |||
| Description | IC SENSOR IMAGE 2MP 48-CLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT9D131C12STC |
| Vendor | Aptina Imaging |
| Category | Sensors, Transducers |
| Pixel Size | 2.8µm x 2.8µm |
| Active Pixel Array | 1600H x 1200V |
| Frames per Second | 15 |
| Voltage - Supply | 2.5 V ~ 3.1 V |
| Package / Case | 48-CLCC |
| Packaging | Tray |
| Type | CMOS Imaging |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT9D131C12STC MT9D131C12STC 557 1311 ND 5571311ND 557-1311 |
MT9D131C12STC Specification Sheet
IC SENSOR IMAGE 2MP 48-CLCC - MT9D131C12STC (557-1311-ND) - Sensors, Transducers
Related parts Image, Camera IC SENSOR IMAGE 2MP 48-CLCC - MT9D131C12STCImage, Camera IC SENSOR IMAGE 2MP 48-CLCC - MT9D131C12STC
Order 'ic sensor image 2mp 48-clcc - MT9D131C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1311-ND.
Image, Camera IC SENSOR IMAGE 1.6MP MONO 48LCC - MT9M032C12STMU
Order 'ic sensor image 1.6mp mono 48lcc - MT9M032C12STMU' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1396-ND.
Image, Camera IC SENSOR IMAGE COLOR 48PLCC - MT9T031C12STC
Order 'ic sensor image color 48plcc - MT9T031C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1452-ND.
Image, Camera IC SENSOR IMAGE COLOR 48PLCC - MT9T001C12STC
Order 'ic sensor image color 48plcc - MT9T001C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1453-ND.
Image, Camera IC SENSOR IMAGE COLOR 48-CLCC - MT9V135C12STC
Order 'ic sensor image color 48-clcc - MT9V135C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1308-ND.
Image, Camera IC SENSOR IMAGE 1.3MP 48-CLCC - MT9M131C12STC
Order 'ic sensor image 1.3mp 48-clcc - MT9M131C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1312-ND.
Image, Camera IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Company. Digi-Key part number KAC-9618-ND.
Image, Camera IC IMAGE SENSOR CMOS 5MP 48-CLCC - OV05633-C48A
Order 'ic image sensor cmos 5mp 48-clcc - OV05633-C48A' online from Digi-Key. Manufactured by OmniVision Technologies Inc. Digi-Key part number 884-1017-ND.
Image, Camera IC SENSOR IMAGE MONO 48-LCC - MT9M001C12STM
Order 'ic sensor image mono 48-lcc - MT9M001C12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1151-ND.
Image, Camera IC SENSOR IMAGE 1.6MP 48-LCC - MT9M032C12STC
Order 'ic sensor image 1.6mp 48-lcc - MT9M032C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1395-ND.
Image, Camera IC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STC
Order 'ic sensor image color 48-plcc - MT9T001P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1164-ND.
Image, Camera IC SENSOR IMAGE COLOR 48-ILCC - MT9P031I12STC
Order 'ic sensor image color 48-ilcc - MT9P031I12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1262-ND.
Image, Camera IC SENSOR IMAGE COLOR 48-PLCC - MT9T031P12STC
Order 'ic sensor image color 48-plcc - MT9T031P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1264-ND.
Image, Camera IC SENSOR IMAGE VGA COLOR 48LCC - MT9V032C12STC
Order 'ic sensor image vga color 48lcc - MT9V032C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1237-ND.
Image, Camera IC SENSOR IMAGE VGA COLOR 48CLCC - MT9V131C12STC
Order 'ic sensor image vga color 48clcc - MT9V131C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1241-ND.
Options for Image, Camera IC SENSOR IMAGE 2MP 48-CLCC - MT9D131C12STC
Send this link via E-Mail
Help With This Screen
