IC SENSOR IMAGE COLOR 48-CLCC - MT9V135C12STC - Sensors, Transducers
| Digi-Key Part Number | 557-1308-ND |
|
|
Extended Price
|
| Manufacturer Part Number | MT9V135C12STC | |||
| Description | IC SENSOR IMAGE COLOR 48-CLCC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT9V135C12STC |
| Vendor | Aptina Imaging |
| Category | Sensors, Transducers |
| Pixel Size | 5.6µm x 5.6µm |
| Active Pixel Array | 640H x 480V |
| Frames per Second | 30 |
| Voltage - Supply | 2.5 V ~ 3.1 V |
| Package / Case | 48-CLCC |
| Packaging | Tray |
| Type | CMOS Imaging |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT9V135C12STC MT9V135C12STC 557 1308 ND 5571308ND 557-1308 |
MT9V135C12STC Specification Sheet
IC SENSOR IMAGE COLOR 48-CLCC - MT9V135C12STC (557-1308-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC SENSOR IMAGE COLOR 48-CLCC - MT9V135C12STC
Order 'ic sensor image color 48-clcc - MT9V135C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1308-ND.
IC SENSOR IMAGE 2MP 48-CLCC - MT9D131C12STC
Order 'ic sensor image 2mp 48-clcc - MT9D131C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1311-ND.
IC SENSOR IMAGE 1.3MP 48-CLCC - MT9M131C12STC
Order 'ic sensor image 1.3mp 48-clcc - MT9M131C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1312-ND.
IC SENSOR IMAGE MONO 48-LCC - MT9M001C12STM
Order 'ic sensor image mono 48-lcc - MT9M001C12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1151-ND.
IC SENSOR IMAGE VGA COLOR 48LCC - MT9V032C12STC
Order 'ic sensor image vga color 48lcc - MT9V032C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1237-ND.
IC SENSOR IMAGE VGA COLOR 48CLCC - MT9V131C12STC
Order 'ic sensor image vga color 48clcc - MT9V131C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1241-ND.
IC SENSOR IMAGE 1.6MP 48-LCC - MT9M032C12STC
Order 'ic sensor image 1.6mp 48-lcc - MT9M032C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1395-ND.
IC SENSOR IMAGE COLOR 48PLCC - MT9T031C12STC
Order 'ic sensor image color 48plcc - MT9T031C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1452-ND.
IC SENSOR IMAGE COLOR 48PLCC - MT9T001C12STC
Order 'ic sensor image color 48plcc - MT9T001C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1453-ND.
IC SENSOR IMAGE VGA MONO 48LCC - MT9V032C12STM
Order 'ic sensor image vga mono 48lcc - MT9V032C12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1306-ND.
IC SENSOR IMAGE 1.6MP MONO 48LCC - MT9M032C12STMU
Order 'ic sensor image 1.6mp mono 48lcc - MT9M032C12STMU' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1396-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STC
Order 'ic sensor image color 48-plcc - MT9T001P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1164-ND.
IC SENSOR IMAGE COLOR 48-ILCC - MT9P031I12STC
Order 'ic sensor image color 48-ilcc - MT9P031I12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1262-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9T031P12STC
Order 'ic sensor image color 48-plcc - MT9T031P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1264-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Company. Digi-Key part number KAC-9618-ND.
Send this link via E-Mail
Help With This Screen
