IC SENSOR IMAGE 5MP 48ILCC - MT9P401I12STC
| Digi-Key Part Number | 557-1263-ND |
1 5 10 |
43.43000 39.11200 37.14500 |
Extended Price
43.43 195.56 371.45 |
| Manufacturer Part Number | MT9P401I12STC | |||
| Description | IC SENSOR IMAGE 5MP 48ILCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT9P401I12STC |
| Vendor | Micron Technology Inc |
| Category | Sensors, Transducers |
| Pixel Size | 2.2µm x 2.2µm |
| Active Pixel Array | 2592H x 1944V |
| Frames per Second | 60 |
| Voltage - Supply | 2.8V |
| Package / Case | 48-iLCC |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT9P401I12STC MT9P401I12STC 557 1263 ND 5571263ND 557-1263 |
MT9P401I12STC Specification Sheet
IC SENSOR IMAGE 5MP 48ILCC - MT9P401I12STC (557-1263-ND)
Related parts:IC SENSOR IMAGE 5MP 48ILCC - MT9P401I12STC
Order 'ic sensor image 5mp 48ilcc - MT9P401I12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1263-ND.
IC SENSOR IMAGE 5MP MONO 48LCC - MT9P031I12STM
Order 'ic sensor image 5mp mono 48lcc - MT9P031I12STM' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1397-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STC
Order 'ic sensor image color 48-plcc - MT9T001P12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1164-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022IA7ATC
Order 'ic sensor image vga color 52ibga - MT9V022IA7ATC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1166-ND.
IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATM
Order 'ic sensor image vga mono 52ibga - MT9V022IA7ATM' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1205-ND.
IC SENSOR IMAGE COLOR 48-ILCC - MT9P031I12STC
Order 'ic sensor image color 48-ilcc - MT9P031I12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1262-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9T031P12STC
Order 'ic sensor image color 48-plcc - MT9T031P12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1264-ND.
IC SENSOR IMAGE COLOR 28-PLCC - MT9V011IA9STC:B
Order 'ic sensor image color 28-plcc - MT9V011IA9STC:B' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V011IA9STC:B-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022I77ATC
Order 'ic sensor image vga color 52ibga - MT9V022I77ATC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1267-ND.
IC SENSOR IMAGE VGA COLOR 48LCC - MT9V032L12STC ES
Order 'ic sensor image vga color 48lcc - MT9V032L12STC ES' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V032L12STC ES-ND.
IC SENSOR IMAGE VGA COLOR 48LCC - MT9V032L12STC
Order 'ic sensor image vga color 48lcc - MT9V032L12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V032L12STC-ND.
IC SENSOR IMAGE VGA MONO 48LCC - MT9V032L12STM
Order 'ic sensor image vga mono 48lcc - MT9V032L12STM' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V032L12STM-ND.
IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111I29STC
Order 'ic sensor image vga color 44icsp - MT9V111I29STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V111I29STC-ND.
IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111I77ATC
Order 'ic sensor image vga color 44icsp - MT9V111I77ATC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1272-ND.
IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111IA7ATC
Order 'ic sensor image vga color 44icsp - MT9V111IA7ATC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1273-ND.
Send this link via E-Mail
Help With This Screen