CONVERT DC-DC 6V OUT 10A SIP - NSR010A0X4Z
| Digi-Key Part Number | 555-1132-ND |
1 10 100 500 1000 |
15.60000 13.72200 12.04390 10.66174 10.18800 |
Extended Price
15.60 137.22 1204.39 5330.87 10188.00 |
| Manufacturer Part Number | NSR010A0X4Z | |||
| Description | CONVERT DC-DC 6V OUT 10A SIP | |||
| Quantity Available | 612 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NSR010A0X4Z |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 14V |
| Output | 0.59 ~ 6VDC |
| Power (Watts) | 60W |
| Number of Outputs | 1 |
| 1st Output | 0.59 ~ 6 VDC @ 10A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 5-SIP |
| Series | Naos Raptor |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NSR010A0X4Z NSR010A0X4Z 555 1132 ND 5551132ND 555-1132 |
NSR010A0X4Z Specification Sheet
CONVERT DC-DC 6V OUT 10A SIP - NSR010A0X4Z (555-1132-ND)
Related parts:CONVERT DC-DC 6V OUT 10A SIP - NSR010A0X4Z
Order 'convert dc-dc 6v out 10a sip - NSR010A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1132-ND.
CONVERTER DC/DC 5.0V OUT 10A SIP - AXA010A0X3
Order 'converter dc/dc 5.0v out 10a sip - AXA010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1013-ND.
CONVERTER DC/DC 3.3V OUT 10A SIP - AXH010A0X3
Order 'converter dc/dc 3.3v out 10a sip - AXH010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1015-ND.
CONVERTER DC/DC 5.0V OUT 10A SIP - ATA010A0X3
Order 'converter dc/dc 5.0v out 10a sip - ATA010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1030-ND.
CONVERTER DC/DC 5.0V OUT 10A SIP - ATA010A0X43
Order 'converter dc/dc 5.0v out 10a sip - ATA010A0X43' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1031-ND.
CONVERTER DC/DC 3.3V OUT 10A SIP - ATH010A0X3
Order 'converter dc/dc 3.3v out 10a sip - ATH010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1034-ND.
CONVERTER DC/DC 3.3V OUT 10A SIP - ATH010A0X43
Order 'converter dc/dc 3.3v out 10a sip - ATH010A0X43' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1035-ND.
CONVERTER DC/DC 5.0V OUT 10A SIP - AXA010A0X3Z
Order 'converter dc/dc 5.0v out 10a sip - AXA010A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1062-ND.
CONVERTER DC/DC 3.3V OUT 10A SIP - AXH010A0X3Z
Order 'converter dc/dc 3.3v out 10a sip - AXH010A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1064-ND.
CONVERTER DC/DC 5.0V OUT 10A SIP - ATA010A0X3Z
Order 'converter dc/dc 5.0v out 10a sip - ATA010A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1079-ND.
CONVERTER DC/DC 5.0V OUT 10A SIP - ATA010A0X43Z
Order 'converter dc/dc 5.0v out 10a sip - ATA010A0X43Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1080-ND.
CONVERTER DC/DC 3.3V OUT 10A SIP - ATH010A0X3Z
Order 'converter dc/dc 3.3v out 10a sip - ATH010A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1083-ND.
CONVERTER DC/DC 3.3V OUT 10A SIP - ATH010A0X43Z
Order 'converter dc/dc 3.3v out 10a sip - ATH010A0X43Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1084-ND.
CONVERT DC-DC 6V OUT 3A SIP - NSR003A0X4Z
Order 'convert dc-dc 6v out 3a sip - NSR003A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1130-ND.
CONVERT DC-DC 6V OUT 6A SIP - NSR006A0X4Z
Order 'convert dc-dc 6v out 6a sip - NSR006A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1131-ND.
Send this link via E-Mail
Help With This Screen