ANTENNA 2.4GHZ HG R-SMA BLK 6.6" - W1038 - RF and RFID
| Digi-Key Part Number | 553-1476-ND |
1 10 50 100 250 500 1000 2500 5000 |
7.35000 5.03000 4.23600 4.00090 3.74852 3.58680 3.44715 3.28300 3.16785 |
Extended Price
7.35 50.30 211.80 400.09 937.13 1793.40 3447.15 8207.50 15839.25 |
| Manufacturer Part Number | W1038 | |||
| Description | ANTENNA 2.4GHZ HG R-SMA BLK 6.6" | |||
| Quantity Available | 222 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W1038 |
| Vendor | Pulse |
| Category | RF and RFID |
| Frequency | 2.4GHz ~ 2.5GHz |
| Number of Bands | Single |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | 2 |
| Antenna Type | Whip: 1/4 Wave, Swivel, Tilt (Right Angle) |
| Height (Max) | 7.937" (201.9mm) |
| Termination | RP-SMA |
| Gain | 4.9dBi |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
W1038 W1038 553 1476 ND 5531476ND 553-1476 |
W1038 Specification Sheet
ANTENNA 2.4GHZ HG R-SMA BLK 6.6" - W1038 (553-1476-ND) - RF and RFID
Related parts RF and RFID :ANTENNA 2.4GHZ HG R-SMA BLK 6.6" - W1038
Order 'antenna 2.4ghz hg r-sma blk 6.6" - W1038' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1476-ND.
ANTENNA 2.4GHZ HG R-SMA BLK 6.5" - W1037
Order 'antenna 2.4ghz hg r-sma blk 6.5" - W1037' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1311-ND.
ANTENNA 2.4GHZ HG R-SMA BLK 4.2" - W1034
Order 'antenna 2.4ghz hg r-sma blk 4.2" - W1034' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1475-ND.
ANTENNA 900MHZ HG R-SMA BLK 6.6" - W1047
Order 'antenna 900mhz hg r-sma blk 6.6" - W1047' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1473-ND.
ANTENNA 900MHZ HG R-SMA BLK 6.6" - W1063
Order 'antenna 900mhz hg r-sma blk 6.6" - W1063' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1474-ND.
ANTENNA 2.4GHZ HG R-SMA BLACK 5" - W1027
Order 'antenna 2.4ghz hg r-sma black 5" - W1027' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1310-ND.
ANTENNA 2.4/5GHZ R-SMA BLK 4.5" - W1043
Order 'antenna 2.4/5ghz r-sma blk 4.5" - W1043' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1313-ND.
ANTENNA 2.4/5GHZ R-SMA BLK 4.1" - W1045
Order 'antenna 2.4/5ghz r-sma blk 4.1" - W1045' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1472-ND.
ANTENNA 2.4GHZ R-SMA BLACK 3" - W1030
Order 'antenna 2.4ghz r-sma black 3" - W1030' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1309-ND.
ANTENNA 2.4GHZ SMA MALE BLACK 3" - W1010
Order 'antenna 2.4ghz sma male black 3" - W1010' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1471-ND.
ANTENNA 2.4GHZ W/SMA - B4844-01
Order 'antenna 2.4ghz w/sma - B4844-01' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1000-ND.
ANTENNA 2.4GHZ W/REV THREAD SMA - B6090
Order 'antenna 2.4ghz w/rev thread sma - B6090' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1001-ND.
ANTENNA 2.4GHZ TILT/SWIVL RP SMA - ANT-2.4-RAF-RPS
Order 'antenna 2.4ghz tilt/swivl rp sma - ANT-2.4-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-RAF-RPS-ND.
ANTENNA 5.8/2.4GHZ TILT RP SMA - ANT-DB1-RAF-RPS
Order 'antenna 5.8/2.4ghz tilt rp sma - ANT-DB1-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-DB1-RAF-RPS-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP-SMA - ANT-2.4-CW-RCTA-RP
Order 'antenna 2.4ghz 1/2 wave rp-sma - ANT-2.4-CW-RCTA-RP' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCTA-RP-ND.
Send this link via E-Mail
Help With This Screen
