Keywords:





ANTENNA 2.4GHZ HG R-SMA BLK 4.2" - W1034 - RF and RFID

Digi-Key Part Number 553-1475-ND
Price Break
500
Unit Price
2.85776
Extended Price
1428.88
Manufacturer Part NumberW1034
DescriptionANTENNA 2.4GHZ HG R-SMA BLK 4.2"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationW1034
VendorPulse
CategoryRF and RFID
Frequency2.4GHz
Number of BandsSingle
Mounting TypeConnector
PackagingBulk
VSWR2
Antenna TypeWhip: 1/4 Wave, Swivel, Tilt (Right Angle)
Height (Max)5.3" (134mm)
TerminationRP-SMA
Gain2dBi
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names W1034
W1034
553 1475 ND
5531475ND
553-1475

W1034 Specification Sheet

Image of ANTENNA 2.4GHZ HG R-SMA BLK 4.2" - W1034

ANTENNA 2.4GHZ HG R-SMA BLK 4.2" - W1034 (553-1475-ND) - RF and RFID

Related parts RF and RFID :
ANTENNA 2.4GHZ HG R-SMA BLK 4.2" - W1034
 Order 'antenna 2.4ghz hg r-sma blk 4.2" - W1034' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1475-ND.
ANTENNA 2.4GHZ HG R-SMA BLK 6.5" - W1037
 Order 'antenna 2.4ghz hg r-sma blk 6.5" - W1037' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1311-ND.
ANTENNA 2.4GHZ HG R-SMA BLK 6.6" - W1038
 Order 'antenna 2.4ghz hg r-sma blk 6.6" - W1038' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1476-ND.
ANTENNA 2.4GHZ HG R-SMA BLACK 5" - W1027
 Order 'antenna 2.4ghz hg r-sma black 5" - W1027' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1310-ND.
ANTENNA 900MHZ HG R-SMA BLK 6.6" - W1047
 Order 'antenna 900mhz hg r-sma blk 6.6" - W1047' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1473-ND.
ANTENNA 900MHZ HG R-SMA BLK 6.6" - W1063
 Order 'antenna 900mhz hg r-sma blk 6.6" - W1063' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1474-ND.
ANTENNA 2.4/5GHZ R-SMA BLK 4.5" - W1043
 Order 'antenna 2.4/5ghz r-sma blk 4.5" - W1043' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1313-ND.
ANTENNA 2.4/5GHZ R-SMA BLK 4.1" - W1045
 Order 'antenna 2.4/5ghz r-sma blk 4.1" - W1045' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1472-ND.
ANTENNA 2.4GHZ R-SMA BLACK 3" - W1030
 Order 'antenna 2.4ghz r-sma black 3" - W1030' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1309-ND.
ANTENNA 2.4GHZ SMA MALE BLACK 3" - W1010
 Order 'antenna 2.4ghz sma male black 3" - W1010' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1471-ND.
ANTENNA 5.15/5.85GHZ R-SMA BL 5" - W1028
 Order 'antenna 5.15/5.85ghz r-sma bl 5" - W1028' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1312-ND.
ANTENNA 2.4GHZ W/SMA - B4844-01
 Order 'antenna 2.4ghz w/sma - B4844-01' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1000-ND.
ANTENNA 2.4GHZ W/REV THREAD SMA - B6090
 Order 'antenna 2.4ghz w/rev thread sma - B6090' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1001-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP/SMA - ANT-2.4-CW-RCL
 Order 'antenna 2.4ghz 1/2 wave rp/sma - ANT-2.4-CW-RCL' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCL-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP/SMA - ANT-2.4-CW-RCT-RP
 Order 'antenna 2.4ghz 1/2 wave rp/sma - ANT-2.4-CW-RCT-RP' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCT-RP-ND.

Send this link via E-Mail
Help With This Screen

ANTENNA 2.4GHZ HG R-SMA BLK 4.2" - W1034
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ANTENNA 2.4GHZ HG R-SMA BLACK 5" - W1027 Next: ANTENNA 2.4GHZ HG R-SMA BLK 6.5" - W1037
ANTENNA 2.4GHZ HG R-SMA BLK 4.2" - W1034