ACCELEROMETER 3-AXIS +/-18G SPI - SCA3000-E05 - Sensors, Transducers
| Digi-Key Part Number | 551-1048-2-ND |
100 |
16.33000 |
Extended Price
1633.00 |
| Manufacturer Part Number | SCA3000-E05 | |||
| Description | ACCELEROMETER 3-AXIS +/-18G SPI | |||
| Quantity Available | 700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCA3000-E05 |
| Vendor | VTI Technologies |
| Category | Sensors, Transducers |
| Acceleration Range | ±18g |
| Voltage Rating | 2.35 ~ 3.6V |
| Sensitivity | 160 counts/g |
| Features | High Shock Survivability |
| Package / Case | 18-SMD |
| Axis | Three |
| Interface | SPI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCA3000 E05 SCA3000E05 551 1048 2 ND 55110482ND 551-1048-2 |
SCA3000-E05 Specification Sheet
ACCELEROMETER 3-AXIS +/-18G SPI - SCA3000-E05 (551-1048-2-ND) - Sensors, Transducers
Related parts Sensors, Transducers:ACCELEROMETER 3-AXIS +/-18G SPI - SCA3000-E05
Order 'accelerometer 3-axis +/-18g spi - SCA3000-E05' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1048-1-ND.
ACCELEROMETER 3-AXIS +/-18G SPI - SCA3000-E05
Order 'accelerometer 3-axis +/-18g spi - SCA3000-E05' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1048-2-ND.
ACCELEROMETER 3-AXIS +/-18G SPI - SCA3000-E05
Order 'accelerometer 3-axis +/-18g spi - SCA3000-E05' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1048-6-ND.
BOARD PWB W/SCA3000-E05 - SCA3000-E05 PWB
Order 'board pwb w/sca3000-e05 - SCA3000-E05 PWB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1050-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01
Order 'accelerometer 3-axis +/-2g spi - SCA3000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1033-1-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01
Order 'accelerometer 3-axis +/-2g spi - SCA3000-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1033-2-ND.
ACCELEROMETER 3-AXIS +/-3G SPI - SCA3000-E01
Order 'accelerometer 3-axis +/-3g spi - SCA3000-E01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1037-1-ND.
ACCELEROMETER 3-AXIS +/-3G SPI - SCA3000-E01
Order 'accelerometer 3-axis +/-3g spi - SCA3000-E01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1037-2-ND.
ACCELEROMETER 3-AXIS +/-6G SPI - SCA3000-E04
Order 'accelerometer 3-axis +/-6g spi - SCA3000-E04' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1047-2-ND.
EVAL BOARD ACCELEROMETER 3-AXIS - SCA3100-D04 PCB
Order 'eval board accelerometer 3-axis - SCA3100-D04 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1061-ND.
BOARD PWB ACCEL 3-AXIS SPI/I2C - CMA3000-D01 PWB
Order 'board pwb accel 3-axis spi/i2c - CMA3000-D01 PWB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1064-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3100-D04
Order 'accelerometer 3-axis +/-2g spi - SCA3100-D04' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1055-1-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3100-D04
Order 'accelerometer 3-axis +/-2g spi - SCA3100-D04' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1055-2-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3100-D04
Order 'accelerometer 3-axis +/-2g spi - SCA3100-D04' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1055-6-ND.
ACCELEROMETER 3-AXIS +/-6G SPI - SCA3100-D07
Order 'accelerometer 3-axis +/-6g spi - SCA3100-D07' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1067-1-ND.
Send this link via E-Mail
Help With This Screen
