IC MAXII CPLD 2210 256-FBGA - EPM2210T144C4N
| Digi-Key Part Number | 544-1352-ND |
1 |
62.72000 |
Extended Price
62.72 |
| Manufacturer Part Number | EPM2210T144C4N | |||
| Description | IC MAXII CPLD 2210 256-FBGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EPM2210T144C4N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 1700 |
| Number of I /O | 204 |
| Number of Logic Blocks/Elements | 2210 |
| Operating Temperature | 0°C ~ 85°C |
| Package / Case | 144-TQFP |
| Features | JTAG |
| Names, Registered & Trademark Names | MAX®II |
| Voltage | 2.5V, 3.3V |
| Memory Type | FLASH |
| Delay Time tpd(1) Max | 9.2nS |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EPM2210T144C4N EPM2210T144C4N 544 1352 ND 5441352ND 544-1352 |
IC MAXII CPLD 2210 256-FBGA - EPM2210T144C4N (544-1352-ND)
Related parts:IC MAXII CPLD 2210 256-FBGA - EPM2210T144C4N
Order 'ic maxii cpld 2210 256-fbga - EPM2210T144C4N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1352-ND.
IC MAXII CPLD 2210 256-FBGA - EPM2210T144C5N
Order 'ic maxii cpld 2210 256-fbga - EPM2210T144C5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1351-ND.
IC MAXII CPLD 2210 256-FBGA - EPM2210T144C3N
Order 'ic maxii cpld 2210 256-fbga - EPM2210T144C3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1353-ND.
IC MAXII CPLD 2210 1.8V 256-FBGA - EPM2210GT144C5
Order 'ic maxii cpld 2210 1.8v 256-fbga - EPM2210GT144C5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1345-ND.
IC MAXII CPLD 2210 1.8V 256-FBGA - EPM2210GT144C4
Order 'ic maxii cpld 2210 1.8v 256-fbga - EPM2210GT144C4' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1346-ND.
IC MAXII CPLD 2210 1.8V 256-FBGA - EPM2210GT144C3
Order 'ic maxii cpld 2210 1.8v 256-fbga - EPM2210GT144C3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1347-ND.
IC MAX 3000A CPLD 512 256-FBGA - EPM3512AFI256-10
Order 'ic max 3000a cpld 512 256-fbga - EPM3512AFI256-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1993-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512AEFI256-10
Order 'ic max 7000 cpld 512 256-fbga - EPM7512AEFI256-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2071-ND.
IC MAX 3000A CPLD 512 256-FBGA - EPM3512AFC256-10N
Order 'ic max 3000a cpld 512 256-fbga - EPM3512AFC256-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3512AFC256-10N-ND.
IC MAX 3000A CPLD 512 256-FBGA - EPM3512AFI256-10N
Order 'ic max 3000a cpld 512 256-fbga - EPM3512AFI256-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3512AFI256-10N-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512AEFC256-12
Order 'ic max 7000 cpld 512 256-fbga - EPM7512AEFC256-12' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512AEFC256-12-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512AEFC256-12N
Order 'ic max 7000 cpld 512 256-fbga - EPM7512AEFC256-12N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512AEFC256-12N-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512AEFI256-10N
Order 'ic max 7000 cpld 512 256-fbga - EPM7512AEFI256-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512AEFI256-10N-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512BFC256-7
Order 'ic max 7000 cpld 512 256-fbga - EPM7512BFC256-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512BFC256-7-ND.
IC MAX 7000 CPLD 512 256-FBGA - EPM7512BFC256-7N
Order 'ic max 7000 cpld 512 256-fbga - EPM7512BFC256-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512BFC256-7N-ND.
Send this link via E-Mail
Help With This Screen