EDUCATION BOARD UP3 W/1C6 - UP3-DK-1C6/UNIV
| Digi-Key Part Number | 544-1291-ND |
1 |
249.00000 |
Extended Price
249.00 |
| Manufacturer Part Number | UP3-DK-1C6/UNIV | |||
| Description | EDUCATION BOARD UP3 W/1C6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UP3-DK-1C6/UNIV |
| Vendor | Altera |
| Category | Programmers, Development Systems |
| Type | Education Kit |
| Contents | Quartus®II Design Software, UP3 Dev. Board, Byteblaster II Download Cable and Power Supply |
| For Use With/Related Products | Cyclone Devices |
| Names, Registered & Trademark Names | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UP3 DK 1C6 UNIV UP3DK1C6UNIV 544 1291 ND 5441291ND 544-1291 |
EDUCATION BOARD UP3 W/1C6 - UP3-DK-1C6/UNIV (544-1291-ND)
Related parts:EDUCATION BOARD UP3 W/1C6 - UP3-DK-1C6/UNIV
Order 'education board up3 w/1c6 - UP3-DK-1C6/UNIV' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1291-ND.
EDUCATION BOARD UP3 W/1C12 - UP3-DK-1C12/UNIV
Order 'education board up3 w/1c12 - UP3-DK-1C12/UNIV' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1292-ND.
EDUCATION BOARD - UP3-DEVKIT/UNIV
Order 'education board - UP3-DEVKIT/UNIV' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1138-ND.
UNIV BOARD MOUNT W/RELEASE .48" - UBMC-12.3M-01
Order 'univ board mount w/release .48" - UBMC-12.3M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number UBMC-12.3M-01-ND.
UNIV BOARD MOUNT W/RELEASE .61" - UBMC-15.5M-01
Order 'univ board mount w/release .61" - UBMC-15.5M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number UBMC-15.5M-01-ND.
UNIV BOARD MOUNT W/RELEASE .87" - UBMC-22.0M-01
Order 'univ board mount w/release .87" - UBMC-22.0M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number UBMC-22.0M-01-ND.
BOARD DEMO MC56F8014 W/UNIV PS - DEMO56F8014-E
Order 'board demo mc56f8014 w/univ ps - DEMO56F8014-E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMO56F8014-E-ND.
BOARD EVAL UNIV FOR SC-70 AMP - 551012922-1
Order 'board eval univ for sc-70 amp - 551012922-1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number 551012922-1-ND.
EVALUATION BOARD - ATA5724-DK
Order 'evaluation board - ATA5724-DK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5724-DK-ND.
KIT UNIV PC BOARD MOUNTING BOSS - PMB-11282
Order 'kit univ pc board mounting boss - PMB-11282' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMB-11282-ND.
BOARD 24CH DGTL I/O RS-485 - 6B50-1
Order 'board 24ch dgtl i/o rs-485 - 6B50-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 6B50-1-ND.
BOARD 24CH DGTL I/O RS-232 - 6B50-2
Order 'board 24ch dgtl i/o rs-232 - 6B50-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 6B50-2-ND.
PROTO-BOARD 6PIN THRU-HOLE SIP - US-1006
Order 'proto-board 6pin thru-hole sip - US-1006' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 1006CA-ND.
PROTO-BOARD 7PIN THRU-HOLE SIP - US-1007
Order 'proto-board 7pin thru-hole sip - US-1007' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 1007CA-ND.
PROTO-BOARD 8PIN THRU-HOLE SIP - US-1008
Order 'proto-board 8pin thru-hole sip - US-1008' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 1008CA-ND.
Send this link via E-Mail
Help With This Screen