TAPE POLYIMIDE FILM 4"X 36YD - 5413 AMBER, 4 IN X 36 YD
3M Masking Tape 5413 AMBER, 4 IN X 36 YD
| Digi-Key Part Number | 5413 AMBER, 4 IN X 36 YD-ND |
3 |
214.17000 |
Extended Price
642.51 |
| Manufacturer Part Number | 5413 AMBER, 4 IN X 36 YD | |||
| Description | TAPE POLYIMIDE FILM 4"X 36YD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5413 AMBER, 4 IN X 36 YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Masking |
| Adhesive | Silicone Thermosetting |
| Backing, Carrier | Polyimide |
| Color | Amber |
| Thickness | 0.0027" (2.7 mils, 0.069mm) |
| Usage | Masking, High Temperature |
| Width | 4.00" (101.60mm) 1/3' |
| Length | 108' (32.9m) 36 yds |
| Temperature Range | - |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5413 AMBER, 4 IN X 36 YD 5413 AMBER, 4 IN X 36 YD |
5413 AMBER, 4 IN X 36 YD Specification Sheet
TAPE POLYIMIDE FILM 4"X 36YD - 5413 AMBER, 4 IN X 36 YD (5413 AMBER, 4 IN X 36 YD-ND)
Related parts 3M Masking Tape 5413 AMBER, 4 IN X 36 YDTAPE POLYIMIDE FILM 3"X 36YD - 5413 AMBER, 3 IN X 36 YD
Order 'tape polyimide film 3"x 36yd - 5413 AMBER, 3 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5413 AMBER, 3 IN X 36 YD-ND.
TAPE POLYIMIDE FILM 1"X 36YD - 5413 AMBER 1 IN X 36 YD
Order 'tape polyimide film 1"x 36yd - 5413 AMBER 1 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541310-ND.
TAPE POLYIMIDE FILM 12"X 36YD - 5413 AMBER, 12 IN X 36 YD
Order 'tape polyimide film 12"x 36yd - 5413 AMBER, 12 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5413 AMBER, 12 IN X 36 YD-ND.
TAPE POLYIMIDE FILM 2"X 36YD - 5413 AMBER 2 IN X 36 YD
Order 'tape polyimide film 2"x 36yd - 5413 AMBER 2 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541320-ND.
TAPE POLYIMIDE FILM 24"X 36YD - 5413 AMBER, 24 IN X 36 YD
Order 'tape polyimide film 24"x 36yd - 5413 AMBER, 24 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5413 AMBER, 24 IN X 36 YD-ND.
TAPE POLYIMIDE FILM 5"X 36YD - 5413 AMBER, 5 IN X 36 YD
Order 'tape polyimide film 5"x 36yd - 5413 AMBER, 5 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5413 AMBER, 5 IN X 36 YD-ND.
TAPE POLYIMIDE FILM 6"X 36YD - 5413 AMBER, 6 IN X 36 YD
Order 'tape polyimide film 6"x 36yd - 5413 AMBER, 6 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5413 AMBER, 6 IN X 36 YD-ND.
TAPE POLYIMIDE FILM 1.25"X 36YD - 5413 AMBER, 1 1/4 IN X 36
Order 'tape polyimide film 1.25"x 36yd - 5413 AMBER, 1 1/4 IN X 36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5413 AMBER, 1 1/4 IN X 36-ND.
TAPE POLYIMIDE FILM 1.5"X 36YD - 5413 AMBER, 1 1/2 IN X 36
Order 'tape polyimide film 1.5"x 36yd - 5413 AMBER, 1 1/2 IN X 36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5413 AMBER, 1 1/2 IN X 36-ND.
TAPE POLYIMIDE FILM 2.5"X 36YD - 5413 AMBER, 2 1/2 IN X 36
Order 'tape polyimide film 2.5"x 36yd - 5413 AMBER, 2 1/2 IN X 36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5413 AMBER, 2 1/2 IN X 36-ND.
TAPE POLYIMIDE FILM 4"X 36YD - 5413 AMBER, 4 IN X 36 YD
Order 'tape polyimide film 4"x 36yd - 5413 AMBER, 4 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5413 AMBER, 4 IN X 36 YD-ND.
TAPE LOW STATIC POLYIMIDE FILM - 5433 AMBER, 4 IN X 36 YD
Order 'tape low static polyimide film - 5433 AMBER, 4 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5433 AMBER, 4 IN X 36 YD-ND.
TAPE LOW STATIC POLYIMIDE FILM - 5419 GOLD1/4 IN X 36 YD
Order 'tape low static polyimide film - 5419 GOLD1/4 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5419 GOLD1/4 IN X 36 YD-ND.
TAPE LOW STATIC POLYIMIDE FILM - 5433 AMBER, 3 IN X 36 YD
Order 'tape low static polyimide film - 5433 AMBER, 3 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5433 AMBER, 3 IN X 36 YD-ND.
TAPE LOW STATIC POLYIMIDE FILM - 5419 GOLD, 4 IN X 36 YD 2
Order 'tape low static polyimide film - 5419 GOLD, 4 IN X 36 YD 2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5419 GOLD, 4 IN X 36 YD 2-ND.
Options for 3M Masking Tape 5413 AMBER, 4 IN X 36 YD
Send this link via E-Mail
Help With This Screen
