OSC VCTCXO 20.000MHZ 3V SMD - ASVTX-09-20.000MHZ-T
| Digi-Key Part Number | 535-9702-1-ND |
1 10 50 100 |
8.06000 7.52500 6.45000 4.83750 |
Extended Price
8.06 75.25 322.50 483.75 |
| Manufacturer Part Number | ASVTX-09-20.000MHZ-T | |||
| Description | OSC VCTCXO 20.000MHZ 3V SMD | |||
| Quantity Available | 896 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASVTX-09-20.000MHZ-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 20MHz |
| Package / Case | SMD 5mm x 3.2mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3V |
| Current - Supply | 2mA |
| Type | VCTCXO |
| Operating Temperature | -30°C ~ 75°C |
| Frequency Stability | ±2.5ppm |
| Series | ASVTX-09 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASVTX 09 20 000MHZ T ASVTX0920000MHZT 535 9702 1 ND 53597021ND 535-9702-1 |
OSC VCTCXO 20.000MHZ 3V SMD - ASVTX-09-20.000MHZ-T (535-9702-1-ND)
Related parts:OSC VCTCXO 12.800MHZ 3V SMD - ASVTX-09-12.800MHZ-T
Order 'osc vctcxo 12.800mhz 3v smd - ASVTX-09-12.800MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9333-1-ND.
OSC VCTCXO 12.800MHZ 3V SMD - ASVTX-09-12.800MHZ-T
Order 'osc vctcxo 12.800mhz 3v smd - ASVTX-09-12.800MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9333-2-ND.
OSC VCTCXO 13.00MHZ 3V SMD - ASVTX-09-13.00MHZ-T
Order 'osc vctcxo 13.00mhz 3v smd - ASVTX-09-13.00MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9334-1-ND.
OSC VCTCXO 13.00MHZ 3V SMD - ASVTX-09-13.00MHZ-T
Order 'osc vctcxo 13.00mhz 3v smd - ASVTX-09-13.00MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9334-2-ND.
OSC VCTCXO 14.400MHZ 3V SMD - ASVTX-09-14.400MHZ-T
Order 'osc vctcxo 14.400mhz 3v smd - ASVTX-09-14.400MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9335-1-ND.
OSC VCTCXO 14.400MHZ 3V SMD - ASVTX-09-14.400MHZ-T
Order 'osc vctcxo 14.400mhz 3v smd - ASVTX-09-14.400MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9335-2-ND.
OSC VCTCXO 16.000MHZ 3V SMD - ASVTX-09-16.000MHZ-T
Order 'osc vctcxo 16.000mhz 3v smd - ASVTX-09-16.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9336-1-ND.
OSC VCTCXO 16.000MHZ 3V SMD - ASVTX-09-16.000MHZ-T
Order 'osc vctcxo 16.000mhz 3v smd - ASVTX-09-16.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9336-2-ND.
OSC VCTCXO 16.800MHZ 3V SMD - ASVTX-09-16.800MHZ-T
Order 'osc vctcxo 16.800mhz 3v smd - ASVTX-09-16.800MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9337-1-ND.
OSC VCTCXO 16.800MHZ 3V SMD - ASVTX-09-16.800MHZ-T
Order 'osc vctcxo 16.800mhz 3v smd - ASVTX-09-16.800MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9337-2-ND.
OSC VCTCXO 19.200MHZ 3V SMD - ASVTX-09-19.200MHZ-T
Order 'osc vctcxo 19.200mhz 3v smd - ASVTX-09-19.200MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9338-1-ND.
OSC VCTCXO 19.200MHZ 3V SMD - ASVTX-09-19.200MHZ-T
Order 'osc vctcxo 19.200mhz 3v smd - ASVTX-09-19.200MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9338-2-ND.
OSC VCTCXO 19.440MHZ 3V SMD - ASVTX-09-19.440MHZ-T
Order 'osc vctcxo 19.440mhz 3v smd - ASVTX-09-19.440MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9339-1-ND.
OSC VCTCXO 19.440MHZ 3V SMD - ASVTX-09-19.440MHZ-T
Order 'osc vctcxo 19.440mhz 3v smd - ASVTX-09-19.440MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9339-2-ND.
OSC VCTCXO 26.000MHZ 3V SMD - ASVTX-09-26.000MHZ-T
Order 'osc vctcxo 26.000mhz 3v smd - ASVTX-09-26.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9340-1-ND.
Send this link via E-Mail
Help With This Screen