OSCILLATOR 14.31818 MHZ 1.8V SMD - ASFL3-14.31818MHZ-EK-T
| Digi-Key Part Number | 535-9414-6-ND |
1 10 50 100 |
3.71000 3.46500 2.97000 2.22750 |
Extended Price
3.71 34.65 148.50 222.75 |
| Manufacturer Part Number | ASFL3-14.31818MHZ-EK-T | |||
| Description | OSCILLATOR 14.31818 MHZ 1.8V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASFL3-14.31818MHZ-EK-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 14.31818MHz |
| Package / Case | SMD 5mm x 3.2mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 1.8V |
| Current - Supply | 15mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±30ppm |
| Series | ASFL3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASFL3 14 31818MHZ EK T ASFL31431818MHZEKT 535 9414 6 ND 53594146ND 535-9414-6 |
ASFL3-14.31818MHZ-EK-T Specification Sheet
OSCILLATOR 14.31818 MHZ 1.8V SMD - ASFL3-14.31818MHZ-EK-T (535-9414-6-ND)
Related parts:OSCILLATOR 1.8432 MHZ 1.8V SMD - ASFL3-1.8432MHZ-EK-T
Order 'oscillator 1.8432 mhz 1.8v smd - ASFL3-1.8432MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9407-1-ND.
OSCILLATOR 1.8432 MHZ 1.8V SMD - ASFL3-1.8432MHZ-EK-T
Order 'oscillator 1.8432 mhz 1.8v smd - ASFL3-1.8432MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9407-2-ND.
OSCILLATOR 3.6864 MHZ 1.8V SMD - ASFL3-3.6864MHZ-EK-T
Order 'oscillator 3.6864 mhz 1.8v smd - ASFL3-3.6864MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9408-1-ND.
OSCILLATOR 3.6864 MHZ 1.8V SMD - ASFL3-3.6864MHZ-EK-T
Order 'oscillator 3.6864 mhz 1.8v smd - ASFL3-3.6864MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9408-2-ND.
OSCILLATOR 4.0000 MHZ 1.8V SMD - ASFL3-4.000MHZ-EK-T
Order 'oscillator 4.0000 mhz 1.8v smd - ASFL3-4.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9409-1-ND.
OSCILLATOR 4.0000 MHZ 1.8V SMD - ASFL3-4.000MHZ-EK-T
Order 'oscillator 4.0000 mhz 1.8v smd - ASFL3-4.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9409-2-ND.
OSCILLATOR 8.0000 MHZ 1.8V SMD - ASFL3-8.000MHZ-EK-T
Order 'oscillator 8.0000 mhz 1.8v smd - ASFL3-8.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9410-1-ND.
OSCILLATOR 8.0000 MHZ 1.8V SMD - ASFL3-8.000MHZ-EK-T
Order 'oscillator 8.0000 mhz 1.8v smd - ASFL3-8.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9410-2-ND.
OSCILLATOR 10.0000 MHZ 1.8V SMD - ASFL3-10.000MHZ-EK-T
Order 'oscillator 10.0000 mhz 1.8v smd - ASFL3-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9411-1-ND.
OSCILLATOR 10.0000 MHZ 1.8V SMD - ASFL3-10.000MHZ-EK-T
Order 'oscillator 10.0000 mhz 1.8v smd - ASFL3-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9411-2-ND.
OSCILLATOR 11.0592 MHZ 1.8V SMD - ASFL3-11.0592MHZ-EK-T
Order 'oscillator 11.0592 mhz 1.8v smd - ASFL3-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9412-1-ND.
OSCILLATOR 11.0592 MHZ 1.8V SMD - ASFL3-11.0592MHZ-EK-T
Order 'oscillator 11.0592 mhz 1.8v smd - ASFL3-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9412-2-ND.
OSCILLATOR 12.0000 MHZ 1.8V SMD - ASFL3-12.000MHZ-EK-T
Order 'oscillator 12.0000 mhz 1.8v smd - ASFL3-12.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9413-1-ND.
OSCILLATOR 12.0000 MHZ 1.8V SMD - ASFL3-12.000MHZ-EK-T
Order 'oscillator 12.0000 mhz 1.8v smd - ASFL3-12.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9413-2-ND.
OSCILLATOR 14.31818 MHZ 1.8V SMD - ASFL3-14.31818MHZ-EK-T
Order 'oscillator 14.31818 mhz 1.8v smd - ASFL3-14.31818MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9414-1-ND.
Send this link via E-Mail
Help With This Screen