BOARD LEVEL HEATSINK .5" TO-220 - 534202B03453G - Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 534202B03453G
| Digi-Key Part Number | HS405-ND |
1 10 100 500 1000 5000 |
.94000 .84400 .65630 .56250 .52500 .47813 |
Extended Price
0.94 8.44 65.63 281.25 525.00 2390.65 |
| Manufacturer Part Number | 534202B03453G | |||
| Description | BOARD LEVEL HEATSINK .5" TO-220 | |||
| Quantity Available | 645 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 534202B03453G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Clip and PC Pin |
| Height | 1.18" (29.97mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 1W @ 20°C |
| Thermal Resistance @ Forced Air Flow | 6°C/W @ 300 LFM |
| Outline | 25.40mm x 12.70mm |
| Thermal Resistance @ Natural | 13.4°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
534202B03453G 534202B03453G HS405 ND HS405ND HS405 |
534202B03453G Specification Sheet
BOARD LEVEL HEATSINK .5" TO-220 - 534202B03453G (HS405-ND) - Thermal Management
Related parts Aavid Thermalloy Heat Sink Thermal Management 534202B03453GBOARD LEVEL HEATSINK .5" TO-220 - 534202B03453G
Order 'board level heatsink .5" to-220 - 534202B03453G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS405-ND.
BOARD LEVEL HEATSINK .5" TO-220 - 513002B02500G
Order 'board level heatsink .5" to-220 - 513002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS403-ND.
BOARD LEVEL HEATSINK .5" TO-220 - 6021PBG
Order 'board level heatsink .5" to-220 - 6021PBG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS401-ND.
BOARD LEVEL HEATSINK 1" TO-220 - 529702B02500G
Order 'board level heatsink 1" to-220 - 529702B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS404-ND.
BOARD LEVEL HEATSINK .375"TO-220 - 6237BG
Order 'board level heatsink .375"to-220 - 6237BG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS411-ND.
BOARD LEVEL HEATSINK .61" TO-220 - 6238B-MTG
Order 'board level heatsink .61" to-220 - 6238B-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS416-ND.
BOARD LEVEL HEATSINK .95" TO-220 - 7023B-MTG
Order 'board level heatsink .95" to-220 - 7023B-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS410-ND.
BOARD LEVEL HEATSINK .375"TO-220 - 7128DG
Order 'board level heatsink .375"to-220 - 7128DG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS413-ND.
BOARD LEVEL HEATSINK .515"TO-220 - 7136DG
Order 'board level heatsink .515"to-220 - 7136DG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS409-ND.
BOARD LEVEL HEATSINK .515"TO-220 - 7141DG
Order 'board level heatsink .515"to-220 - 7141DG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS414-ND.
BOARD LEVEL HEATSINK .375"TO-220 - 7173DG
Order 'board level heatsink .375"to-220 - 7173DG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS415-ND.
BOARD LEVEL HEATSINK .375" D-PAK - 7106DG
Order 'board level heatsink .375" d-pak - 7106DG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS412-ND.
BOARD LEVEL HEATSINK .4" D-PAK - 573100D00000G
Order 'board level heatsink .4" d-pak - 573100D00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS407-ND.
BOARD LEVEL HEATSINK .4" D-PAK - 573300D00000G
Order 'board level heatsink .4" d-pak - 573300D00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS408-ND.
BOARD LEVEL HEATSINK .45" D-PAK - 7109DG
Order 'board level heatsink .45" d-pak - 7109DG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS406-ND.
Options for Aavid Thermalloy Heat Sink Thermal Management 534202B03453G
Send this link via E-Mail
Help With This Screen
