ADM10T/AE10M/X - A2MXT-1036M - Cable Assemblies
| Digi-Key Part Number | A2MXT-1036M-ND |
1 10 100 250 500 1000 2500 5000 |
4.13000 3.36600 2.47980 2.14036 1.99274 1.71818 1.62371 1.57057 |
Extended Price
4.13 33.66 247.98 535.09 996.37 1718.18 4059.28 7852.85 |
| Manufacturer Part Number | A2MXT-1036M | |||
| Description | ADM10T/AE10M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A2MXT-1036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 10 |
| Contact Finish | Tin, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A2MXT 1036M A2MXT1036M |
ADM10T/AE10M/X - A2MXT-1036M (A2MXT-1036M-ND) - Cable Assemblies
Related parts Cable Assemblies :ADM10T/AE10M/X - A2MXT-1036M
Order 'adm10t/ae10m/x - A2MXT-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXT-1036M-ND.
ADM10T/AE10M/X - A2MXT-1006M
Order 'adm10t/ae10m/x - A2MXT-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXT-1006M-ND.
ADM10T/AE10M/X - A2MXT-1018M
Order 'adm10t/ae10m/x - A2MXT-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXT-1018M-ND.
ADM10T/AE10M/ADM10T - A6MMT-1036M
Order 'adm10t/ae10m/adm10t - A6MMT-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-1036M-ND.
ADM10T/AE10M/ADM10T - A8MMT-1036M
Order 'adm10t/ae10m/adm10t - A8MMT-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-1036M-ND.
IDC CABLE- ASN10A/ AE10M / X - A1AXA-1036M
Order 'idc cable- asn10a/ ae10m / x - A1AXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-1036M-ND.
IDC CABLE- ASC10G/ AE10M / X - A1AXG-1036M
Order 'idc cable- asc10g/ ae10m / x - A1AXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-1036M-ND.
IDC CABLE - ASC10H/AE10M/X - A1AXH-1036M
Order 'idc cable - asc10h/ae10m/x - A1AXH-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1036M-ND.
IDC CABLE- ASS10A/ AE10M / X - A1BXA-1036M
Order 'idc cable- ass10a/ ae10m / x - A1BXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-1036M-ND.
IDC CABLE- ASR10G/ AE10M / X - A1BXG-1036M
Order 'idc cable- asr10g/ ae10m / x - A1BXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-1036M-ND.
IDC CABLE - ASR10H/AE10M/X - A1BXH-1036M
Order 'idc cable - asr10h/ae10m/x - A1BXH-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-1036M-ND.
IDC CABLE- AKN10A/ AE10M / X - A1CXA-1036M
Order 'idc cable- akn10a/ ae10m / x - A1CXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-1036M-ND.
IDC CABLE- AKC10G/ AE10M / X - A1CXG-1036M
Order 'idc cable- akc10g/ ae10m / x - A1CXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-1036M-ND.
IDC CABLE - AKC10H/AE10M/X - A1CXH-1036M
Order 'idc cable - akc10h/ae10m/x - A1CXH-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-1036M-ND.
IDC CABLE- AKP10A/ AE10M / X - A1DXA-1036M
Order 'idc cable- akp10a/ ae10m / x - A1DXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXA-1036M-ND.
Send this link via E-Mail
Help With This Screen