Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 533427-3
CONN BOXII RCPT 128POS 4ROW VERT - 533427-3 - Connectors, Interconnects
| Digi-Key Part Number | 533427-3-ND |
30 |
216.67500 |
Extended Price
6500.25 |
| Manufacturer Part Number | 533427-3 | |||
| Description | CONN BOXII RCPT 128POS 4ROW VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 533427-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | Mating Guide |
| Height Above Board | 0.400" (10.16mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Press-Fit |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
533427 3 5334273 |
533427-3 Specification Sheet
CONN BOXII RCPT 128POS 4ROW VERT - 533427-3 (533427-3-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 533427-3Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 533427-3
Order 'conn boxii rcpt 128pos 4row vert - 533427-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533427-3-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Flange, Mating Guide 5532436-3
Order 'conn plug hdi 128pos 4row vert - 5532436-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532436-3-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Flange, Mating Guide 5532448-3
Order 'conn plug hdi 128pos 4rows vert - 5532448-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532448-3-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 533285-1
Order 'conn boxii rcpt 100pos 4row vert - 533285-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533285-1-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 533495-3
Order 'conn hdi rcpt 174pos 3row vert - 533495-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533495-3-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 533499-1
Order 'conn hdi rcpt 216pos 4row vert - 533499-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533499-1-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 532434-3
Order 'conn rcpt 128pos 4row .100 r/a - 532434-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 532434-3-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 175710-3
Order 'conn hdr rcpt 50 pos vert pcb - 175710-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175710-3-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 3-147102-0
Order 'conn rcpt 60pos dual vert smd - 3-147102-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-147102-0-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 3-147102-1
Order 'conn rcpt 62pos dual vert smd - 3-147102-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-147102-1-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 3-1589484-7
Order 'conn rcpt 15pos dl vert smd - 3-1589484-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589484-7-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 3-534998-6
Order 'conn rcpt 72pos dl vert .100 - 3-534998-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-534998-6-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Flange, Mating Guide 533094-3
Order 'conn plug 423pos 3row .100 vert - 533094-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533094-3-ND.
Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets Flange, Mating Guide 533289-3
Order 'conn hdi rcpt 40pos dl vert t/h - 533289-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533289-3-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Flange, Mating Guide 5532447-3
Order 'conn hdi plug 96pos 3row vert - 5532447-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532447-3-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 533427-3
Send this link via E-Mail
Help With This Screen
