CONN RCPT 105POS 3ROW .100 VERT - 532786-2 - Connectors
| Digi-Key Part Number | 532786-2-ND |
500 |
136.68000 |
Extended Price
68340.00 |
| Manufacturer Part Number | 532786-2 | |||
| Description | CONN RCPT 105POS 3ROW .100 VERT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 532786-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Brown |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 50µin (1.27µm) |
| Number of Positions | 105 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
532786 2 5327862 |
CONN RCPT 105POS 3ROW .100 VERT - 532786-2 (532786-2-ND) - Connectors
Related parts Connectors :CONN RCPT 105POS 3ROW .100 VERT - 532786-2
Order 'conn rcpt 105pos 3row .100 vert - 532786-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532786-2-ND.
CONN RCPT 54POS 3ROW .100 R/A - 2-532431-2
Order 'conn rcpt 54pos 3row .100 r/a - 2-532431-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-532431-2-ND.
CONN RCPT 36POS 3ROW .100 R/A - 2-532431-4
Order 'conn rcpt 36pos 3row .100 r/a - 2-532431-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-532431-4-ND.
CONN PLUG 105POS 3ROW .100 VERT - 532447-4
Order 'conn plug 105pos 3row .100 vert - 532447-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532447-4-ND.
CONN RCPT 10POS DL .100 VERT - 533015-2
Order 'conn rcpt 10pos dl .100 vert - 533015-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533015-2-ND.
CONN PLUG 405POS 3ROW .100 VERT - 533094-2
Order 'conn plug 405pos 3row .100 vert - 533094-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533094-2-ND.
CONN RCPT 30POS DL .100 VERT - 533189-2
Order 'conn rcpt 30pos dl .100 vert - 533189-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533189-2-ND.
CONN RCPT 105POS 3ROW VERT T/H - 531134-2
Order 'conn rcpt 105pos 3row vert t/h - 531134-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531134-2-ND.
CONN RCPT 48POS DL .100 VERT - 2-534206-4
Order 'conn rcpt 48pos dl .100 vert - 2-534206-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-534206-4-ND.
CONN RCPT 52POS DL .100 VERT - 2-534206-6
Order 'conn rcpt 52pos dl .100 vert - 2-534206-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-534206-6-ND.
CONN RCPT 105POS 3ROW STR T/H - 446853-2
Order 'conn rcpt 105pos 3row str t/h - 446853-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 446853-2-ND.
CONN BOX RCPT 40POS DL .100 VERT - 534195-2
Order 'conn box rcpt 40pos dl .100 vert - 534195-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534195-2-ND.
CONN RCPT HOUSING 3POS .100 SNGL - 103977-2
Order 'conn rcpt housing 3pos .100 sngl - 103977-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103977-2-ND.
CONN RCPT 252POS 3ROW .100 R/A - 1-532431-9
Order 'conn rcpt 252pos 3row .100 r/a - 1-532431-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532431-9-ND.
CONN RCPT 40POS DL .100 STR GOLD - 2-147747-0
Order 'conn rcpt 40pos dl .100 str gold - 2-147747-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-147747-0-ND.
Send this link via E-Mail
Help With This Screen