CONN RCPT ASSY 60POS 2ROW GOLD - 531129-7 - Connectors
| Digi-Key Part Number | 531129-7-ND |
80 |
103.50000 |
Extended Price
8280.00 |
| Manufacturer Part Number | 531129-7 | |||
| Description | CONN RCPT ASSY 60POS 2ROW GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 531129-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Rows | 2 |
| Pitch | 0.075" (1.91mm) |
| Row Spacing | 0.125" (3.18mm) |
| Series | 750 |
| Wire Size | 26 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder Eyelet (s) |
| Contact Finish Thickness | 50µin (1.27µm) |
| Number of Positions | 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
531129 7 5311297 |
CONN RCPT ASSY 60POS 2ROW GOLD - 531129-7 (531129-7-ND) - Connectors
Related parts Connectors :CONN RCPT ASSY 60POS 2ROW GOLD - 531129-7
Order 'conn rcpt assy 60pos 2row gold - 531129-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531129-7-ND.
CONN RCPT ASSY 60POS 2ROW GOLD - 530340-4
Order 'conn rcpt assy 60pos 2row gold - 530340-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530340-4-ND.
CONN RCPT ASSY 100POS 2ROW GOLD - 530781-8
Order 'conn rcpt assy 100pos 2row gold - 530781-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530781-8-ND.
CONN RCPT ASSY 17POS .100 - 1-102747-7
Order 'conn rcpt assy 17pos .100 - 1-102747-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102747-7-ND.
CONN RCPT ASSY 60POS .100CL AU - 1-530745-6
Order 'conn rcpt assy 60pos .100cl au - 1-530745-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530745-6-ND.
CONN RCPT ASSY 40POS 2ROW T/H AU - 530745-3
Order 'conn rcpt assy 40pos 2row t/h au - 530745-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530745-3-ND.
CONN HDR ASSY 110POS 2ROW GOLD - 530761-5
Order 'conn hdr assy 110pos 2row gold - 530761-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530761-5-ND.
CONN RCPT ASSY 30POS 2ROW T/H AU - 530882-1
Order 'conn rcpt assy 30pos 2row t/h au - 530882-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530882-1-ND.
CONN HDR ASSY 60POS 2ROW R/A AU - 531122-5
Order 'conn hdr assy 60pos 2row r/a au - 531122-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531122-5-ND.
CONN RCPT ASSY 165POS 3ROW GOLD - 531134-5
Order 'conn rcpt assy 165pos 3row gold - 531134-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531134-5-ND.
CONN RCPT ASSY 240POS 3ROW GOLD - 531134-8
Order 'conn rcpt assy 240pos 3row gold - 531134-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531134-8-ND.
CONN RCPT MOD 1 STANDARD GOLD - 85489-7
Order 'conn rcpt mod 1 standard gold - 85489-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 85489-7-ND.
CONN RCPT 14POS VERT .100 GOLD - 215307-7
Order 'conn rcpt 14pos vert .100 gold - 215307-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 215307-7-ND.
CONN RCPT ASSY 50PS 2ROW STAG AU - 530776-3
Order 'conn rcpt assy 50ps 2row stag au - 530776-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530776-3-ND.
CONN RCPT ASSY 50PS 2ROW STAG AU - 531142-5
Order 'conn rcpt assy 50ps 2row stag au - 531142-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531142-5-ND.
Send this link via E-Mail
Help With This Screen