CONN RCPT ASSY 50PS 2ROW STAG AU - 530776-3
| Digi-Key Part Number | 530776-3-ND |
25 |
172.50000 |
Extended Price
4312.50 |
| Manufacturer Part Number | 530776-3 | |||
| Description | CONN RCPT ASSY 50PS 2ROW STAG AU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 530776-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 50µin (1.27µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
530776 3 5307763 |
530776-3 Specification Sheet
CONN RCPT ASSY 50PS 2ROW STAG AU - 530776-3 (530776-3-ND)
Related parts:CONN RCPT ASSY 50PS 2ROW STAG AU - 530776-3
Order 'conn rcpt assy 50ps 2row stag au - 530776-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530776-3-ND.
CONN RCPT ASSY 50PS 2ROW STAG AU - 531142-5
Order 'conn rcpt assy 50ps 2row stag au - 531142-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531142-5-ND.
CONN RCPT ASSY 80PS 2ROW STAG AU - 531142-8
Order 'conn rcpt assy 80ps 2row stag au - 531142-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531142-8-ND.
CONN RCPT ASSY 40POS 2ROW T/H AU - 530745-3
Order 'conn rcpt assy 40pos 2row t/h au - 530745-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530745-3-ND.
CONN RCPT ASSY 30POS 2ROW T/H AU - 530882-1
Order 'conn rcpt assy 30pos 2row t/h au - 530882-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530882-1-ND.
CONN RCPT 140POS .100 VERT GOLD - 1-530776-3
Order 'conn rcpt 140pos .100 vert gold - 1-530776-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530776-3-ND.
CONN RCPT ASSY 60POS 2ROW GOLD - 530340-4
Order 'conn rcpt assy 60pos 2row gold - 530340-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530340-4-ND.
CONN RCPT ASSY 100POS 2ROW GOLD - 530781-8
Order 'conn rcpt assy 100pos 2row gold - 530781-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530781-8-ND.
CONN RCPT ASSY 60POS 2ROW GOLD - 531129-7
Order 'conn rcpt assy 60pos 2row gold - 531129-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531129-7-ND.
CONN RCPT ASSY 200POS 2ROW .050 - 534179-8
Order 'conn rcpt assy 200pos 2row .050 - 534179-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534179-8-ND.
CONN RCPT ASSY 10POS R/A SMD AU - 1445297-3
Order 'conn rcpt assy 10pos r/a smd au - 1445297-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1445297-3-ND.
CONN PLUG ASSY 9POS 2ROW 30AWG - 1589473-3
Order 'conn plug assy 9pos 2row 30awg - 1589473-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1589473-3-ND.
CONN RCPT ASSY LGH 6POS AU - 867473-1
Order 'conn rcpt assy lgh 6pos au - 867473-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 867473-1-ND.
CONN D-SUB RCPT R/A 25POS PCB AU - 745783-3
Order 'conn d-sub rcpt r/a 25pos pcb au - 745783-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23297-ND.
CONN D-SUB RCPT R/A 15POS PCB AU - 747845-3
Order 'conn d-sub rcpt r/a 15pos pcb au - 747845-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23306-ND.
Send this link via E-Mail
Help With This Screen