CONN RCPT 80POS MINI BOX - 530745-7
| Digi-Key Part Number | 530745-7-ND |
24 |
97.65000 |
Extended Price
2343.60 |
| Manufacturer Part Number | 530745-7 | |||
| Description | CONN RCPT 80POS MINI BOX | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 530745-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Gray |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.150" (3.81mm) |
| Series | Mini-Box |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 50µin (1.27µm) |
| Number of Positions | 80 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
530745 7 5307457 |
530745-7 Specification Sheet
CONN RCPT 80POS MINI BOX - 530745-7 (530745-7-ND)
Related parts:CONN RCPT 80POS MINI BOX - 530745-7
Order 'conn rcpt 80pos mini box - 530745-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530745-7-ND.
CONN RCPT 100POS MINI-BOX - 530720-7
Order 'conn rcpt 100pos mini-box - 530720-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530720-7-ND.
CONN RCPT 80POS MINI BOX VERT - 534174-2
Order 'conn rcpt 80pos mini box vert - 534174-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534174-2-ND.
CONN RCPT 128POS MINI-BOX SEALED - 447330-1
Order 'conn rcpt 128pos mini-box sealed - 447330-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 447330-1-ND.
CONN RCPT 128POS MINI BOX - 530746-1
Order 'conn rcpt 128pos mini box - 530746-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530746-1-ND.
CONN RCPT 128POS MINI BOX - 530747-1
Order 'conn rcpt 128pos mini box - 530747-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530747-1-ND.
CONN RCPT 40POS MINI-BOX - 447888-4
Order 'conn rcpt 40pos mini-box - 447888-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 447888-4-ND.
CONN RCPT 80POS DL ROW SMD GOLD - 147378-7
Order 'conn rcpt 80pos dl row smd gold - 147378-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147378-7-ND.
CONN RCPT 80POS .050 GOLD - 104803-2
Order 'conn rcpt 80pos .050 gold - 104803-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104803-2-ND.
CONN RCPT 80POS .050" VERT T/H - 787311-4
Order 'conn rcpt 80pos .050" vert t/h - 787311-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97701-ND.
CONN RCPT 80POS R/A BLINDMATE - 787535-1
Order 'conn rcpt 80pos r/a blindmate - 787535-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787535-1-ND.
CONN RCPT 80POS VERT T/H .050 - 787596-1
Order 'conn rcpt 80pos vert t/h .050 - 787596-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787596-1-ND.
CONN RCPT 80POS RT ANG .050 - 787915-1
Order 'conn rcpt 80pos rt ang .050 - 787915-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787915-1-ND.
CONN RCPT 80POS .050" CHAMP GOLD - 1734101-8
Order 'conn rcpt 80pos .050" champ gold - 1734101-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31782-ND.
CONN RCPT 72POS.050 DUAL W/LATCH - 7-487937-2
Order 'conn rcpt 72pos.050 dual w/latch - 7-487937-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-487937-2-ND.
Send this link via E-Mail
Help With This Screen