CONN HOOD STRAIN RELIEF - 530088-3 - Connectors
Card Edge - Accessory Connector Tyco Electronics Hood and Strain Relief - 530088-3
| Digi-Key Part Number | 530088-3-ND |
500 |
11.89500 |
Extended Price
5947.50 |
| Manufacturer Part Number | 530088-3 | |||
| Description | CONN HOOD STRAIN RELIEF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 530088-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Hood and Strain Relief |
| For Use With/Related Products | AMP-LEAF™ Series |
| Number of Positions | 18 |
| Color | Natural |
| Material | Polyester |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
530088 3 5300883 |
530088-3 Specification Sheet
CONN HOOD STRAIN RELIEF - 530088-3 (530088-3-ND) - Connectors
Related parts Card Edge - Accessory Connector Tyco Electronics Hood and Strain Relief - 530088-3CONN HOOD STRAIN RELIEF - 530088-3
Order 'conn hood strain relief - 530088-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530088-3-ND.
CONN STRAIN RELIEF COVER 3POS - 643075-3
Order 'conn strain relief cover 3pos - 643075-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19231-ND.
CONN STRAIN RELIEF COVER 3POS - 643077-3
Order 'conn strain relief cover 3pos - 643077-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19271-ND.
CONN STRAIN RELIEF COVER 3POS - 643067-3
Order 'conn strain relief cover 3pos - 643067-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19741-ND.
CONN STRAIN RELIEF COVER 3POS - 643071-3
Order 'conn strain relief cover 3pos - 643071-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19781-ND.
CONN D-SUB STRAIN RELIEF 15POS - 747275-3
Order 'conn d-sub strain relief 15pos - 747275-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ADSR15-ND.
CONN COVER STRAIN RELIEF 13POS - 1-643071-3
Order 'conn cover strain relief 13pos - 1-643071-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-643071-3-ND.
CONN STRAIN RELIEF W/INSERT 5POS - 643030-3
Order 'conn strain relief w/insert 5pos - 643030-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25169-ND.
CONN STRAIN RELIEF 14POS LONG - 201843-3
Order 'conn strain relief 14pos long - 201843-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33432-ND.
CONN STRAIN RELIEF 104POS LONG - 201849-3
Order 'conn strain relief 104pos long - 201849-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33441-ND.
STRAIN RELIEF FOR 16POS PIN CONN - 111547-3
Order 'strain relief for 16pos pin conn - 111547-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number APSR16-ND.
STRAIN RELIEF 26POS SOCKET CONN - 499252-3
Order 'strain relief 26pos socket conn - 499252-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASSR26-ND.
CONN STRAIN RELIEF 26POS - 111564-3
Order 'conn strain relief 26pos - 111564-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASSU26-ND.
CONN COVER STRAIN RELIEF 23POS - 2-643075-3
Order 'conn cover strain relief 23pos - 2-643075-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-643075-3-ND.
CONN COVER STRAIN RELIEF 23POS - 2-643077-3
Order 'conn cover strain relief 23pos - 2-643077-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-643077-3-ND.
Options for Card Edge - Accessory Connector Tyco Electronics Hood and Strain Relief - 530088-3
Send this link via E-Mail
Help With This Screen
