THERMAL INTERFACE PAD - 53-03-2G - Thermal Management
| Digi-Key Part Number | 53-03-2G-ND |
12000 |
.68850 |
Extended Price
8262.00 |
| Manufacturer Part Number | 53-03-2G | |||
| Description | THERMAL INTERFACE PAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53-03-2G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Usage | TO-3 |
| Shape | Rhombus |
| Material | Silicone Rubber |
| Thermal Conductivity | 0.9 W/m-K |
| Thermal Resistivity | - |
| Thickness | 0.006" (0.15mm) |
| Outline | 42.04mm x 27mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53 03 2G 53032G |
THERMAL INTERFACE PAD - 53-03-2G (53-03-2G-ND) - Thermal Management
Related parts Thermal Management :THERMAL INTERFACE PAD - 53-03-2G
Order 'thermal interface pad - 53-03-2G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-2G-ND.
THERMAL INTERFACE PAD - 53-03-11
Order 'thermal interface pad - 53-03-11' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-11-ND.
THERMAL INTERFACE PAD - 53-03-12
Order 'thermal interface pad - 53-03-12' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-12-ND.
THERMAL INTERFACE PAD - 53-03-14
Order 'thermal interface pad - 53-03-14' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-14-ND.
THERMAL INTERFACE PAD - 53-03-15
Order 'thermal interface pad - 53-03-15' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-15-ND.
THERMAL INTERFACE PAD - 53-03-16AC
Order 'thermal interface pad - 53-03-16AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-16AC-ND.
THERMAL INTERFACE PAD - 53-03-2AC
Order 'thermal interface pad - 53-03-2AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-2AC-ND.
THERMAL INTERFACE PAD - 53-77-2G
Order 'thermal interface pad - 53-77-2G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-2G-ND.
THERMAL INTERFACE PAD - 53-02-10
Order 'thermal interface pad - 53-02-10' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-02-10-ND.
THERMAL INTERFACE PAD - 53-02-103
Order 'thermal interface pad - 53-02-103' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-02-103-ND.
THERMAL INTERFACE PAD - 53-02-103AC
Order 'thermal interface pad - 53-02-103AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-02-103AC-ND.
THERMAL INTERFACE PAD - 53-77-10
Order 'thermal interface pad - 53-77-10' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-10-ND.
THERMAL INTERFACE PAD - 53-77-10AC
Order 'thermal interface pad - 53-77-10AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-10AC-ND.
THERMAL INTERFACE PAD - 53-77-11
Order 'thermal interface pad - 53-77-11' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-11-ND.
THERMAL INTERFACE PAD - 53-77-11AC
Order 'thermal interface pad - 53-77-11AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-11AC-ND.
Send this link via E-Mail
Help With This Screen
