Aavid Thermalloy Heat Sink Pad Thermal Management 53-03-11
THERMAL INTERFACE PAD - 53-03-11 - Thermal Management
| Digi-Key Part Number | 53-03-11-ND |
12000 |
.19737 |
Extended Price
2368.44 |
| Manufacturer Part Number | 53-03-11 | |||
| Description | THERMAL INTERFACE PAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aavid Thermalloy Heat Sink Pad Thermal Management 53-03-11
| Technical/Catalog Information | 53-03-11 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Usage | TO-3 |
| Shape | Rhombus |
| Material | Silicone Elastomer |
| Thermal Conductivity | 0.9 W/m-K |
| Thermal Resistivity | - |
| Thickness | 0.006" (0.15mm) |
| Outline | 41.81mm x 28.58mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53 03 11 530311 |
THERMAL INTERFACE PAD - 53-03-11 (53-03-11-ND) - Thermal Management
Related parts Aavid Thermalloy Heat Sink Pad Thermal Management 53-03-11Aavid Thermalloy Heat Sink Pad Thermal Management 53-03-11
Order 'thermal interface pad - 53-03-11' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-11-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-03-12
Order 'thermal interface pad - 53-03-12' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-12-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-03-14
Order 'thermal interface pad - 53-03-14' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-14-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-03-15
Order 'thermal interface pad - 53-03-15' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-15-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-03-16AC
Order 'thermal interface pad - 53-03-16AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-16AC-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-03-2AC
Order 'thermal interface pad - 53-03-2AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-2AC-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-03-2G
Order 'thermal interface pad - 53-03-2G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-2G-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-77-11
Order 'thermal interface pad - 53-77-11' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-11-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-02-10
Order 'thermal interface pad - 53-02-10' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-02-10-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-02-103
Order 'thermal interface pad - 53-02-103' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-02-103-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-02-103AC
Order 'thermal interface pad - 53-02-103AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-02-103AC-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-77-10
Order 'thermal interface pad - 53-77-10' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-10-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-77-10AC
Order 'thermal interface pad - 53-77-10AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-10AC-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-77-11AC
Order 'thermal interface pad - 53-77-11AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-11AC-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-77-13
Order 'thermal interface pad - 53-77-13' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-13-ND.
Options for Aavid Thermalloy Heat Sink Pad Thermal Management 53-03-11
Send this link via E-Mail
Help With This Screen
