THERMAL INTERFACE PAD - 53-02-103AC
Aavid Thermalloy Heat Sink Pad Thermal Management 53-02-103AC
| Digi-Key Part Number | 53-02-103AC-ND |
6000 |
.26850 |
Extended Price
1611.00 |
| Manufacturer Part Number | 53-02-103AC | |||
| Description | THERMAL INTERFACE PAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aavid Thermalloy Heat Sink Pad Thermal Management 53-02-103AC
| Technical/Catalog Information | 53-02-103AC |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Usage | TO-218 |
| Shape | Rectangular |
| Material | Rubber |
| Thermal Conductivity | - |
| Thermal Resistivity | - |
| Thickness | 0.006" (0.15mm) |
| Outline | 23.08mm x 19.05mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53 02 103AC 5302103AC |
THERMAL INTERFACE PAD - 53-02-103AC (53-02-103AC-ND)
Related parts Aavid Thermalloy Heat Sink Pad Thermal Management 53-02-103ACTHERMAL INTERFACE PAD - 53-02-103AC
Order 'thermal interface pad - 53-02-103AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-02-103AC-ND.
THERMAL INTERFACE PAD - 53-02-10
Order 'thermal interface pad - 53-02-10' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-02-10-ND.
THERMAL INTERFACE PAD - 53-02-103
Order 'thermal interface pad - 53-02-103' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-02-103-ND.
THERMAL INTERFACE PAD - 53-03-11
Order 'thermal interface pad - 53-03-11' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-11-ND.
THERMAL INTERFACE PAD - 53-03-12
Order 'thermal interface pad - 53-03-12' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-12-ND.
THERMAL INTERFACE PAD - 53-03-14
Order 'thermal interface pad - 53-03-14' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-14-ND.
THERMAL INTERFACE PAD - 53-03-15
Order 'thermal interface pad - 53-03-15' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-15-ND.
THERMAL INTERFACE PAD - 53-03-16AC
Order 'thermal interface pad - 53-03-16AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-16AC-ND.
THERMAL INTERFACE PAD - 53-03-2AC
Order 'thermal interface pad - 53-03-2AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-2AC-ND.
THERMAL INTERFACE PAD - 53-03-2G
Order 'thermal interface pad - 53-03-2G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-2G-ND.
THERMAL INTERFACE PAD - 53-77-10
Order 'thermal interface pad - 53-77-10' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-10-ND.
THERMAL INTERFACE PAD - 53-77-10AC
Order 'thermal interface pad - 53-77-10AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-10AC-ND.
THERMAL INTERFACE PAD - 53-77-11
Order 'thermal interface pad - 53-77-11' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-11-ND.
THERMAL INTERFACE PAD - 53-77-11AC
Order 'thermal interface pad - 53-77-11AC' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-11AC-ND.
THERMAL INTERFACE PAD - 53-77-13
Order 'thermal interface pad - 53-77-13' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-13-ND.
Options for Aavid Thermalloy Heat Sink Pad Thermal Management 53-02-103AC
Send this link via E-Mail
Help With This Screen
