SWITCH TOGGLE MINI - 5237AB12 - Switches
SPDT Toggle Switch Mom-Off-Mom 6A @ 125VAC APEM Components 5237AB12
| Digi-Key Part Number | 5237AB12-ND |
50 |
15.53100 |
Extended Price
776.55 |
| Manufacturer Part Number | 5237AB12 | |||
| Description | SWITCH TOGGLE MINI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5237AB12 |
| Vendor | APEM Components |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Mounting Type | Panel Mount |
| Actuator Length | 6.300mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5237AB12 5237AB12 |
5237AB12 Specification Sheet
SWITCH TOGGLE MINI - 5237AB12 (5237AB12-ND) - Switches
Related parts SPDT Toggle Switch Mom-Off-Mom 6A @ 125VAC APEM Components 5237AB12SWITCH TOGGLE MINI - 5237AB12
Order 'switch toggle mini - 5237AB12' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5237AB12-ND.
SWITCH TOGGLE MINI - 5232AB
Order 'switch toggle mini - 5232AB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232AB-ND.
SWITCH TOGGLE MINI - 5232AB9
Order 'switch toggle mini - 5232AB9' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232AB9-ND.
SWITCH TOGGLE MINI - 5232ABULCSA
Order 'switch toggle mini - 5232ABULCSA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232ABULCSA-ND.
SWITCH TOGGLE MINI - 5232CDB
Order 'switch toggle mini - 5232CDB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232CDB-ND.
SWITCH TOGGLE MINI - 5232WAD
Order 'switch toggle mini - 5232WAD' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232WAD-ND.
SWITCH TOGGLE MINI - 5232WCDB16X404
Order 'switch toggle mini - 5232WCDB16X404' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232WCDB16X404-ND.
SWITCH TOGGLE MINI - 5232WWA
Order 'switch toggle mini - 5232WWA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232WWA-ND.
SWITCH TOGGLE MINI - 5232WWCDB16X445
Order 'switch toggle mini - 5232WWCDB16X445' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232WWCDB16X445-ND.
SWITCH TOGGLE MINI - 5232WWTHCD4N
Order 'switch toggle mini - 5232WWTHCD4N' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232WWTHCD4N-ND.
SWITCH TOGGLE MINI - 5232ZA
Order 'switch toggle mini - 5232ZA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232ZA-ND.
SWITCH TOGGLE MINI - 5232ZAULCSA
Order 'switch toggle mini - 5232ZAULCSA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232ZAULCSA-ND.
SWITCH TOGGLE MINI - 5236AB
Order 'switch toggle mini - 5236AB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5236AB-ND.
SWITCH TOGGLE MINI - 5236AB16
Order 'switch toggle mini - 5236AB16' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5236AB16-ND.
SWITCH TOGGLE MINI - 5236AB17
Order 'switch toggle mini - 5236AB17' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5236AB17-ND.
Options for SPDT Toggle Switch Mom-Off-Mom 6A @ 125VAC APEM Components 5237AB12
Send this link via E-Mail
Help With This Screen
