SWITCH TOGGLE MINI - 5236YCDB9X445 - Switches
| Digi-Key Part Number | 5236YCDB9X445-ND |
50 |
19.03400 |
Extended Price
951.70 |
| Manufacturer Part Number | 5236YCDB9X445 | |||
| Description | SWITCH TOGGLE MINI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5236YCDB9X445 |
| Vendor | APEM Components |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 11.400mm |
| Actuator Type | Flatted |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5236YCDB9X445 5236YCDB9X445 |
5236YCDB9X445 Specification Sheet
SWITCH TOGGLE MINI - 5236YCDB9X445 (5236YCDB9X445-ND) - Switches
Related parts Switches :SWITCH TOGGLE MINI - 5236YCDB9X445
Order 'switch toggle mini - 5236YCDB9X445' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5236YCDB9X445-ND.
SWITCH TOGGLE MINI - 5232AB
Order 'switch toggle mini - 5232AB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232AB-ND.
SWITCH TOGGLE MINI - 5232AB9
Order 'switch toggle mini - 5232AB9' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232AB9-ND.
SWITCH TOGGLE MINI - 5232ABULCSA
Order 'switch toggle mini - 5232ABULCSA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232ABULCSA-ND.
SWITCH TOGGLE MINI - 5232CDB
Order 'switch toggle mini - 5232CDB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232CDB-ND.
SWITCH TOGGLE MINI - 5232WAD
Order 'switch toggle mini - 5232WAD' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232WAD-ND.
SWITCH TOGGLE MINI - 5232WCDB16X404
Order 'switch toggle mini - 5232WCDB16X404' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232WCDB16X404-ND.
SWITCH TOGGLE MINI - 5232WWA
Order 'switch toggle mini - 5232WWA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232WWA-ND.
SWITCH TOGGLE MINI - 5232WWCDB16X445
Order 'switch toggle mini - 5232WWCDB16X445' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232WWCDB16X445-ND.
SWITCH TOGGLE MINI - 5232WWTHCD4N
Order 'switch toggle mini - 5232WWTHCD4N' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232WWTHCD4N-ND.
SWITCH TOGGLE MINI - 5232ZA
Order 'switch toggle mini - 5232ZA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232ZA-ND.
SWITCH TOGGLE MINI - 5232ZAULCSA
Order 'switch toggle mini - 5232ZAULCSA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5232ZAULCSA-ND.
SWITCH TOGGLE MINI - 5236AB
Order 'switch toggle mini - 5236AB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5236AB-ND.
SWITCH TOGGLE MINI - 5236AB16
Order 'switch toggle mini - 5236AB16' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5236AB16-ND.
SWITCH TOGGLE MINI - 5236AB17
Order 'switch toggle mini - 5236AB17' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5236AB17-ND.
Send this link via E-Mail
Help With This Screen
