LIGHT ENGINE TITAN RED - NT-51A0-0468 - Optoelectronics
| Digi-Key Part Number | 521-1062-ND |
1 10 50 100 |
84.83000 78.65000 71.50000 68.75000 |
Extended Price
84.83 786.50 3575.00 6875.00 |
| Manufacturer Part Number | NT-51A0-0468 | |||
| Description | LIGHT ENGINE TITAN RED | |||
| Quantity Available | 89 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NT-51A0-0468 |
| Vendor | Lamina Lighting |
| Category | Optoelectronics |
| Color | Red |
| Package / Case | Module with Connector |
| Packaging | Tray |
| Millicandela Rating | - |
| Voltage Rating | 13.9V |
| Wavelength | - |
| Current - Test | 1.05A |
| Lens Style/Size | - |
| Viewing Angle | - |
| Lens Type | - |
| Luminous Flux | 435 lm |
| Mounting Type | Bolt-On |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NT 51A0 0468 NT51A00468 521 1062 ND 5211062ND 521-1062 |
NT-51A0-0468 Specification Sheet
LIGHT ENGINE TITAN RED - NT-51A0-0468 (521-1062-ND) - Optoelectronics
Related parts Optoelectronics :LIGHT ENGINE TITAN RED - NT-51A0-0468
Order 'light engine titan red - NT-51A0-0468' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1062-ND.
LIGHT ENGINE ATLAS RED - NT-41A0-0482
Order 'light engine atlas red - NT-41A0-0482' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1054-ND.
LIGHT ENGINE TITAN AMBER - NT-51E0-0481
Order 'light engine titan amber - NT-51E0-0481' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1063-ND.
LIGHT ENGINE TITAN BLUE - NT-52B1-0469
Order 'light engine titan blue - NT-52B1-0469' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1064-ND.
LIGHT ENGINE TITAN RED/GRN/BLUE - NT-53F0-0428
Order 'light engine titan red/grn/blue - NT-53F0-0428' online from Digi-Key. Manufactured by Lamina Ceramics. Digi-Key part number 521-1045-ND.
LIGHT ENGINE ATLAS AMBER - NT-41E0-0483
Order 'light engine atlas amber - NT-41E0-0483' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1055-ND.
LIGHT ENGINE ATLAS BLUE - NT-42B1-0484
Order 'light engine atlas blue - NT-42B1-0484' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1056-ND.
LIGHT ENGINE ATLAS GREEN - NT-42C1-0485
Order 'light engine atlas green - NT-42C1-0485' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1057-ND.
KIT DEVELOPER TITAN RED/GRN/BLUE - DK-05F0-0398
Order 'kit developer titan red/grn/blue - DK-05F0-0398' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1048-ND.
LIGHT ENGINE TITAN DAYWHT 1070LM - NT-52D0-0429
Order 'light engine titan daywht 1070lm - NT-52D0-0429' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1043-ND.
LIGHT ENGINE TITAN WM WHT 665LM - NT-52D1-0430
Order 'light engine titan wm wht 665lm - NT-52D1-0430' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1044-ND.
LIGHT ENGINE TITAN TURBO DAY WHT - NT-54D0-0487
Order 'light engine titan turbo day wht - NT-54D0-0487' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1060-ND.
LIGHT ENGINE TITAN TURBO WARM WH - NT-54D1-0486
Order 'light engine titan turbo warm wh - NT-54D1-0486' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1061-ND.
LIGHT ENGINE ATLAS DAYLIGHT WHT - NT-45D0-0447
Order 'light engine atlas daylight wht - NT-45D0-0447' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1058-ND.
LIGHT ENGINE ATLAS WARM WHITE - NT-45D1-0446
Order 'light engine atlas warm white - NT-45D1-0446' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1059-ND.
Send this link via E-Mail
Help With This Screen