LED CHIP ALINGAP RED RA SMD - HSMC-C680 - Optoelectronics
| Digi-Key Part Number | 516-1725-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HSMC-C680 | |||
| Description | LED CHIP ALINGAP RED RA SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMC-C680 |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round with Domed Top |
| Millicandela Rating | 62.3mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 630nm |
| Wavelength - Peak | 643nm |
| Current - Test | 20mA |
| Viewing Angle | 115° |
| Lens Type | Clear |
| Luminous Flux | 181 mlm |
| Package / Case | 3.00mm x 1.00mm x 2.00mm |
| Mounting Type | Surface Mount, Right Angle |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMC C680 HSMCC680 516 1725 6 ND 51617256ND 516-1725-6 |
HSMC-C680 Specification Sheet
LED CHIP ALINGAP RED RA SMD - HSMC-C680 (516-1725-6-ND) - Optoelectronics
Related parts Optoelectronics :LED CHIP ALINGAP RED RA SMD - HSMC-C680
Order 'led chip alingap red ra smd - HSMC-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1725-1-ND.
LED CHIP ALINGAP RED RA SMD - HSMC-C680
Order 'led chip alingap red ra smd - HSMC-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1725-6-ND.
LED CHIP ALINGAP RED RA MNT - HSMC-C110
Order 'led chip alingap red ra mnt - HSMC-C110' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C110-ND.
LED CHIP ALINGAP AMBER RA SMD - HSMA-C680
Order 'led chip alingap amber ra smd - HSMA-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1724-1-ND.
LED CHIP ALINGAP AMBER RA SMD - HSMA-C680
Order 'led chip alingap amber ra smd - HSMA-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1724-6-ND.
LED CHIP ALINGAP RED RA MNT SMD - HSMC-S660
Order 'led chip alingap red ra mnt smd - HSMC-S660' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-S660-ND.
LED CHIP ALINGAP RED TOP MOUNT - HSMC-C177
Order 'led chip alingap red top mount - HSMC-C177' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C177-ND.
LED CHIP ALINGAP RED TOP MOUNT - HSMC-C191
Order 'led chip alingap red top mount - HSMC-C191' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C191-ND.
LED CHIP ALINGAP RED TOP MOUNT - HSMC-C197
Order 'led chip alingap red top mount - HSMC-C197' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C197-ND.
LED CHIP ALINGAP RED TOP MOUNT - HSMC-C280
Order 'led chip alingap red top mount - HSMC-C280' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C280-ND.
LED CHIP ALINGAP RED TOP MOUNT - HSMC-S690
Order 'led chip alingap red top mount - HSMC-S690' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-S690-ND.
LED CHIP GAP GREEN RA SMD - HSMG-C680
Order 'led chip gap green ra smd - HSMG-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1726-1-ND.
LED CHIP GAP GREEN RA SMD - HSMG-C680
Order 'led chip gap green ra smd - HSMG-C680' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1726-2-ND.
LED CHIP GAP GREEN RA SMD - HSMG-C680
Order 'led chip gap green ra smd - HSMG-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1726-6-ND.
LED CHIP GAP YELLOW RA SMD - HSMY-C680
Order 'led chip gap yellow ra smd - HSMY-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1729-1-ND.
Send this link via E-Mail
Help With This Screen
