TXRX DGTL DIAGNOSTIC PLUG ETH - AFBR-57M5APZ - Optoelectronics
| Digi-Key Part Number | 516-1713-ND |
1 10 100 250 |
58.75000 56.40000 44.65000 35.25000 |
Extended Price
58.75 564.00 4465.00 8812.50 |
| Manufacturer Part Number | AFBR-57M5APZ | |||
| Description | TXRX DGTL DIAGNOSTIC PLUG ETH | |||
| Quantity Available | 73 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AFBR-57M5APZ |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 2.97 V ~ 3.63 V |
| Data Rate | 2.125Gbps |
| Connector Type | LC Duplex |
| Wavelength | 860nm |
| Mounting Type | SFP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AFBR 57M5APZ AFBR57M5APZ 516 1713 ND 5161713ND 516-1713 |
AFBR-57M5APZ Specification Sheet
TXRX DGTL DIAGNOSTIC PLUG ETH - AFBR-57M5APZ (516-1713-ND) - Optoelectronics
Related parts Optoelectronics :TXRX DGTL DIAGNOSTIC PLUG ETH - AFBR-57M5APZ
Order 'txrx dgtl diagnostic plug eth - AFBR-57M5APZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1713-ND.
TXRX OPT 1X9 850NM 1GB ETH - AFBR-53D5EZ
Order 'txrx opt 1x9 850nm 1gb eth - AFBR-53D5EZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1984-ND.
TXRX OPT FE MTRJ 2X5DIP - AFBR-5903Z
Order 'txrx opt fe mtrj 2x5dip - AFBR-5903Z' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1993-ND.
TXRX OPT 1X9 100MBPS DUPL ST SIP - AFBR-5103ATZ
Order 'txrx opt 1x9 100mbps dupl st sip - AFBR-5103ATZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1981-ND.
TXRX OPT 1X9 100MBPS DUPL ST SIP - AFBR-5103TZ
Order 'txrx opt 1x9 100mbps dupl st sip - AFBR-5103TZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1982-ND.
TXRX OPT 1X9 100MBPS DUPL SC SIP - AFBR-5103Z
Order 'txrx opt 1x9 100mbps dupl sc sip - AFBR-5103Z' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1983-ND.
TXRX GBIC 1.25GBE 850NM - AFBR-5601Z
Order 'txrx gbic 1.25gbe 850nm - AFBR-5601Z' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1985-ND.
TXRX OPT SFP RJ-45 1.25GBD - AFBR-5710PZ
Order 'txrx opt sfp rj-45 1.25gbd - AFBR-5710PZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1986-ND.
TXRX OPT SFP 4/2/1GBD 850NM - AFBR-57R5APZ
Order 'txrx opt sfp 4/2/1gbd 850nm - AFBR-57R5APZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1987-ND.
TXRX OPT 1X9 100MBPS ST EXT TEMP - AFBR-5803ATZ
Order 'txrx opt 1x9 100mbps st ext temp - AFBR-5803ATZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1988-ND.
TXRX OPT 1X9 100MBPS SC EXT TEMP - AFBR-5803AZ
Order 'txrx opt 1x9 100mbps sc ext temp - AFBR-5803AZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1989-ND.
TXRX OPT 1X9 100MBPS DUPLEX ST - AFBR-5803TZ
Order 'txrx opt 1x9 100mbps duplex st - AFBR-5803TZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1990-ND.
TXRX OPT 1X9 100MBPS DUPLEX SC - AFBR-5803Z
Order 'txrx opt 1x9 100mbps duplex sc - AFBR-5803Z' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1991-ND.
TXRX OPT FE MTRJ EXT TEMP 2X5DIP - AFBR-5903AZ
Order 'txrx opt fe mtrj ext temp 2x5dip - AFBR-5903AZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1992-ND.
TXRX OPT OC3 MTRJ SFF 2X5DIP - AFBR-5905Z
Order 'txrx opt oc3 mtrj sff 2x5dip - AFBR-5905Z' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1994-ND.
Send this link via E-Mail
Help With This Screen
