Optical - IrDA Transceiver Modules IRDA MODULE 115.2KBPS 6-SMD - HSDL-3000#007
IRDA MODULE 115.2KBPS 6-SMD - HSDL-3000#007 - Sensors, Transducers
| Digi-Key Part Number | 516-1271-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HSDL-3000#007 | |||
| Description | IRDA MODULE 115.2KBPS 6-SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSDL-3000#007 |
| Vendor | Lite-On Inc (VA) |
| Category | Sensors, Transducers |
| Data Rate | 115.2kbs (SIR) |
| Supply Voltage | 2.7 V ~ 5.5 V |
| Idle Current, Typ @ 25° C | 0.02µA |
| Link Range, Low Power | 1.5m |
| Size | 9.1mm x 3.65mm x 2.7mm |
| Operating Temperature | -20°C ~ 70°C |
| Standards | IrPHY 1.3 |
| Packaging | Digi-Reel® |
| Orientation | Side View |
| Shutdown | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSDL 3000#007 HSDL3000#007 516 1271 6 ND 51612716ND 516-1271-6 |
HSDL-3000#007 Specification Sheet
IRDA MODULE 115.2KBPS 6-SMD - HSDL-3000#007 (516-1271-6-ND) - Sensors, Transducers
Related parts Optical - IrDA Transceiver Modules IRDA MODULE 115.2KBPS 6-SMD - HSDL-3000#007Optical - IrDA Transceiver Modules IRDA MODULE 115.2KBPS 6-SMD - HSDL-3000#007
Order 'irda module 115.2kbps 6-smd - HSDL-3000#007' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1271-1-ND.
Optical - IrDA Transceiver Modules IRDA MODULE 115.2KBPS 6-SMD - HSDL-3000#007
Order 'irda module 115.2kbps 6-smd - HSDL-3000#007' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1271-6-ND.
Optical - IrDA Transceiver Modules IRDA MODULE 115.2KBPS 6-SMD - HSDL-3000#007
Order 'irda module 115.2kbps 6-smd - HSDL-3000#007' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1271-2-ND.
Optical - IrDA Transceiver Modules IRDA MODULE 115.2KBPS 8-SMD - HSDL-3201#001
Order 'irda module 115.2kbps 8-smd - HSDL-3201#001' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1272-1-ND.
Optical - IrDA Transceiver Modules IRDA MODULE 115.2KBPS 7-SMD - HSDL-3208-021
Order 'irda module 115.2kbps 7-smd - HSDL-3208-021' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1273-1-ND.
Optical - IrDA Transceiver Modules IRDA MODULE 115.2KBPS 8-SMD - HSDL-3201#001
Order 'irda module 115.2kbps 8-smd - HSDL-3201#001' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1272-6-ND.
Optical - IrDA Transceiver Modules IRDA MODULE 115.2KBPS 8-SMD - HSDL-3201#001
Order 'irda module 115.2kbps 8-smd - HSDL-3201#001' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1272-2-ND.
Optical - IrDA Transceiver Modules IRDA MODULE 115.2KBPS 7-SMD - HSDL-3208-021
Order 'irda module 115.2kbps 7-smd - HSDL-3208-021' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1273-2-ND.
Optical - IrDA Transceiver Modules IRDA MODULE 4MBPS 10-SMD - HSDL-3602-007
Order 'irda module 4mbps 10-smd - HSDL-3602-007' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1274-1-ND.
Optical - IrDA Transceiver Modules IRDA MODULE 115.2KBS 10-SMD - HSDL-3612-007
Order 'irda module 115.2kbs 10-smd - HSDL-3612-007' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1275-1-ND.
Optical - IrDA Transceiver Modules IRDA MODULE 4MBPS 10-SMD - HSDL-3602-007
Order 'irda module 4mbps 10-smd - HSDL-3602-007' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1274-6-ND.
Optical - IrDA Transceiver Modules IRDA MODULE 4MBPS 10-SMD - HSDL-3602-007
Order 'irda module 4mbps 10-smd - HSDL-3602-007' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1274-2-ND.
Optical - IrDA Transceiver Modules IRDA MODULE 115.2KBS 10-SMD - HSDL-3612-007
Order 'irda module 115.2kbs 10-smd - HSDL-3612-007' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1275-2-ND.
Lite-On Inc (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 6-SMD MOC3063S-TA1
Order 'optoiso 600vdrm triac zc 6smd - MOC3063S-TA1' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1723-1-ND.
Lite-On Inc (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 6-SMD MOC3063S-TA1
Order 'optoiso 600vdrm triac zc 6smd - MOC3063S-TA1' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1723-6-ND.
Options for Optical - IrDA Transceiver Modules IRDA MODULE 115.2KBPS 6-SMD - HSDL-3000#007
Send this link via E-Mail
Help With This Screen
