APPLIANCE INLET W/FILTER 1A - 5110.0643.6
| Digi-Key Part Number | 5110.0643.6-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 5110.0643.6 | |||
| Description | APPLIANCE INLET W/FILTER 1A | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5110.0643.6 |
| Vendor | Schurter Inc |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 1A |
| Voltage | 125V |
| Features | - |
| Filter Type | - |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5110 0643 6 511006436 |
APPLIANCE INLET W/FILTER 1A - 5110.0643.6 (5110.0643.6-ND)
Related parts :APPLIANCE INLET W/FILTER 1A - 5110.0643.6
Order 'appliance inlet w/filter 1a - 5110.0643.6' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5110.0643.6-ND.
MOD PWR INLET STD FILTER 1A PNL - 5200.0123.1
Order 'mod pwr inlet std filter 1a pnl - 5200.0123.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5200.0123.1-ND.
MOD PWR INLET MED FILTER 1A PNL - 5200.0123.3
Order 'mod pwr inlet med filter 1a pnl - 5200.0123.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5200.0123.3-ND.
MOD PWR INLET STD FILTER 1A PNL - 5200.0143.1
Order 'mod pwr inlet std filter 1a pnl - 5200.0143.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5200.0143.1-ND.
MOD PWR INLET MED FILTER 1A PNL - 5200.0143.3
Order 'mod pwr inlet med filter 1a pnl - 5200.0143.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5200.0143.3-ND.
MOD PWR INLET STD FILTER 1A PNL - 5220.0123.1
Order 'mod pwr inlet std filter 1a pnl - 5220.0123.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5220.0123.1-ND.
MOD PWR INLET MED FILTER 1A PNL - 5220.0123.3
Order 'mod pwr inlet med filter 1a pnl - 5220.0123.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5220.0123.3-ND.
MOD PWR INLET STD FILTER 1A PNL - 5220.0143.1
Order 'mod pwr inlet std filter 1a pnl - 5220.0143.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5220.0143.1-ND.
MOD PWR INLET MED FILTER 1A PNL - 5220.0143.3
Order 'mod pwr inlet med filter 1a pnl - 5220.0143.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5220.0143.3-ND.
MOD PWR INLET STD FILTER 1A PNL - 5411.1151.151
Order 'mod pwr inlet std filter 1a pnl - 5411.1151.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5411.1151.151-ND.
MOD PWR INLET STD FILTER 1A PNL - 5424.1151.151
Order 'mod pwr inlet std filter 1a pnl - 5424.1151.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5424.1151.151-ND.
MOD PWR INLET STD FILTER 1A PNL - 5424.1153.151
Order 'mod pwr inlet std filter 1a pnl - 5424.1153.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5424.1153.151-ND.
MOD PWR INLET STD FILTER 1A PNL - 5424.1153.301
Order 'mod pwr inlet std filter 1a pnl - 5424.1153.301' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5424.1153.301-ND.
MOD PWR INLET STD FILTER 1A PNL - 5424.1251.151
Order 'mod pwr inlet std filter 1a pnl - 5424.1251.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5424.1251.151-ND.
MOD PWR INLET STD FILTER 1A PNL - 5424.1253.151
Order 'mod pwr inlet std filter 1a pnl - 5424.1253.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5424.1253.151-ND.
Send this link via E-Mail
Help With This Screen
