CAP TANT 15UF 6.3V 20% SMD - TCA0J156M8R
| Digi-Key Part Number | 511-1449-6-ND |
1 10 100 500 1000 |
.33000 .28300 .24700 .19500 .16250 |
Extended Price
0.33 2.83 24.70 97.50 162.50 |
| Manufacturer Part Number | TCA0J156M8R | |||
| Description | CAP TANT 15UF 6.3V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCA0J156M8R |
| Vendor | Rohm (VA) |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Series | TC |
| Package / Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCA0J156M8R TCA0J156M8R 511 1449 6 ND 51114496ND 511-1449-6 |
TCA0J156M8R Specification Sheet
CAP TANT 15UF 6.3V 20% SMD - TCA0J156M8R (511-1449-6-ND)
Related parts:CAP TANT 15UF 6.3V 20% SMD - TCA0J156M8R
Order 'cap tant 15uf 6.3v 20% smd - TCA0J156M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1449-1-ND.
CAP TANT 15UF 6.3V 20% SMD - TCA0J156M8R
Order 'cap tant 15uf 6.3v 20% smd - TCA0J156M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1449-6-ND.
CAP TANT 15UF 4.0V 20% SMD - TCA0G156M8R
Order 'cap tant 15uf 4.0v 20% smd - TCA0G156M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1432-1-ND.
CAP TANT 15UF 4.0V 20% SMD - TCP0G156M8R
Order 'cap tant 15uf 4.0v 20% smd - TCP0G156M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1433-1-ND.
CAP TANT 1.5UF 6.3V 20% SMD - TCP0J155M8R
Order 'cap tant 1.5uf 6.3v 20% smd - TCP0J155M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1438-1-ND.
CAP TANT 15UF 6.3V 20% SMD - TCP0J156M8R
Order 'cap tant 15uf 6.3v 20% smd - TCP0J156M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1448-1-ND.
CAP TANT 1.5UF 10V 20% SMD - TCP1A155M8R
Order 'cap tant 1.5uf 10v 20% smd - TCP1A155M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1454-1-ND.
CAP TANT 1.5UF 10V 20% SMD - TCA1A155M8R
Order 'cap tant 1.5uf 10v 20% smd - TCA1A155M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1455-1-ND.
CAP TANT 1.5UF 16V 20% SMD - TCA1C155M8R
Order 'cap tant 1.5uf 16v 20% smd - TCA1C155M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1468-1-ND.
CAP TANT 15UF 4.0V 20% SMD - TCA0G156M8R
Order 'cap tant 15uf 4.0v 20% smd - TCA0G156M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1432-6-ND.
CAP TANT 15UF 4.0V 20% SMD - TCP0G156M8R
Order 'cap tant 15uf 4.0v 20% smd - TCP0G156M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1433-6-ND.
CAP TANT 1.5UF 6.3V 20% SMD - TCP0J155M8R
Order 'cap tant 1.5uf 6.3v 20% smd - TCP0J155M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1438-6-ND.
CAP TANT 15UF 6.3V 20% SMD - TCP0J156M8R
Order 'cap tant 15uf 6.3v 20% smd - TCP0J156M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1448-6-ND.
CAP TANT 1.5UF 10V 20% SMD - TCP1A155M8R
Order 'cap tant 1.5uf 10v 20% smd - TCP1A155M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1454-6-ND.
CAP TANT 1.5UF 10V 20% SMD - TCA1A155M8R
Order 'cap tant 1.5uf 10v 20% smd - TCA1A155M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1455-6-ND.
Send this link via E-Mail
Help With This Screen