LED 610NM ORN WTR CLR 0805 SMD - SML-210DTT86
| Digi-Key Part Number | 511-1284-6-ND |
1 25 100 250 500 1000 |
.30000 .14840 .12490 .10152 .09134 .08550 |
Extended Price
0.30 3.71 12.49 25.38 45.67 85.50 |
| Manufacturer Part Number | SML-210DTT86 | |||
| Description | LED 610NM ORN WTR CLR 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SML-210DTT86 |
| Vendor | Rohm (VA) |
| Category | Optoelectronics |
| Color | Orange |
| Lens Style/Size | Rectangle, 1.4mm x 1.25mm |
| Millicandela Rating | 6.3mcd |
| Voltage Rating | 2.0V |
| Package / Case | 0805 (2012 metric) |
| Packaging | * |
| Wavelength | 610nm |
| Current - Test | 20mA |
| Viewing Angle | 130° |
| Lens Type | Clear |
| Luminous Flux | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SML 210DTT86 SML210DTT86 511 1284 6 ND 51112846ND 511-1284-6 |
SML-210DTT86 Specification Sheet
LED 610NM ORN WTR CLR 0805 SMD - SML-210DTT86 (511-1284-6-ND)
Related parts:LED 610NM ORN WTR CLR 0805 SMD - SML-210DTT86
Order 'led 610nm orn wtr clr 0805 smd - SML-210DTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1284-1-ND.
LED 610NM ORN WTR CLR 0805 SMD - SML-210DTT86
Order 'led 610nm orn wtr clr 0805 smd - SML-210DTT86' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1284-2-ND.
LED 610NM ORN WTR CLR 0805 SMD - SML-210DTT86
Order 'led 610nm orn wtr clr 0805 smd - SML-210DTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1284-6-ND.
LED 611NM ORN WTR CLR 0805 SMD - SML-211DTT86
Order 'led 611nm orn wtr clr 0805 smd - SML-211DTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1291-1-ND.
LED 611NM ORN WTR CLR 0805 SMD - SML-211DTT86
Order 'led 611nm orn wtr clr 0805 smd - SML-211DTT86' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1291-2-ND.
LED 611NM ORN WTR CLR 0805 SMD - SML-212DTT86
Order 'led 611nm orn wtr clr 0805 smd - SML-212DTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1294-1-ND.
LED 611NM ORN WTR CLR 0805 SMD - SML-212DTT86
Order 'led 611nm orn wtr clr 0805 smd - SML-212DTT86' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1294-2-ND.
LED 610NM ORN WTR CLR 0603 SMD - SML-310DTT86
Order 'led 610nm orn wtr clr 0603 smd - SML-310DTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1297-1-ND.
LED 610NM ORN WTR CLR 0603 SMD - SML-310DTT86
Order 'led 610nm orn wtr clr 0603 smd - SML-310DTT86' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1297-2-ND.
LED 611NM ORN WTR CLR 0805 SMD - SML-211DTT86
Order 'led 611nm orn wtr clr 0805 smd - SML-211DTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1291-6-ND.
LED 611NM ORN WTR CLR 0805 SMD - SML-212DTT86
Order 'led 611nm orn wtr clr 0805 smd - SML-212DTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1294-6-ND.
LED 610NM ORN WTR CLR 0603 SMD - SML-310DTT86
Order 'led 610nm orn wtr clr 0603 smd - SML-310DTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1297-6-ND.
LED 560NM GREEN WTR CLR 0805 SMD - SML-210FTT86
Order 'led 560nm green wtr clr 0805 smd - SML-210FTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1285-1-ND.
LED 560NM GREEN WTR CLR 0805 SMD - SML-210FTT86
Order 'led 560nm green wtr clr 0805 smd - SML-210FTT86' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1285-2-ND.
LED 660NM RED WTR CLR 0805 SMD - SML-210LTT86
Order 'led 660nm red wtr clr 0805 smd - SML-210LTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1286-1-ND.
Send this link via E-Mail
Help With This Screen