SW ROTARY DP SLDR LUG - 50K45-01-2-04N
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 50K45-01-2-04N
| Digi-Key Part Number | 50K45-01-2-04N-ND |
1 |
27.96000 |
Extended Price
27.96 |
| Manufacturer Part Number | 50K45-01-2-04N | |||
| Description | SW ROTARY DP SLDR LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 50K45-01-2-04N |
| Vendor | Grayhill Inc |
| Category | Switches |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 4 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 45° |
| Contact Rating @ Voltage | 0.2A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | DP4T |
| Other Names |
50K45 01 2 04N 50K4501204N |
SW ROTARY DP SLDR LUG - 50K45-01-2-04N (50K45-01-2-04N-ND)
Related parts Rotary Switch Flatted (6.35mm dia) Grayhill Inc 50K45-01-2-04NSW ROTARY DP SLDR LUG - 50K45-01-2-04N
Order 'sw rotary dp sldr lug - 50K45-01-2-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50K45-01-2-04N-ND.
SW ROTARY DP 200MA 0.5" SLDR LUG - 50D45-01-2-AJN
Order 'sw rotary dp 200ma 0.5" sldr lug - 50D45-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7348-ND.
SW ROTARY DP 200MA 0.5" SLDR LUG - 50D60-01-2-AJN
Order 'sw rotary dp 200ma 0.5" sldr lug - 50D60-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7350-ND.
SW ROTARY DP 200MA 0.5" SLDR LUG - 50D90-01-2-AJN
Order 'sw rotary dp 200ma 0.5" sldr lug - 50D90-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7352-ND.
SW ROTARY DP 200MA 0.56"SLDR LUG - 51D30-01-2-AJS
Order 'sw rotary dp 200ma 0.56"sldr lug - 51D30-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 51D30-01-2-AJS-ND.
SW ROTARY DP 200MA 0.5" SLDR LUG - 50D36-01-2-AJN
Order 'sw rotary dp 200ma 0.5" sldr lug - 50D36-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7274-ND.
SW ROTARY DP 200MA 0.3" 4POS PC - 75AP36-01-2-04N
Order 'sw rotary dp 200ma 0.3" 4pos pc - 75AP36-01-2-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7363-ND.
SW ROTRY DP 200MA 0.5" SLDR LUG - 50D36-01-2-AJS
Order 'sw rotry dp 200ma 0.5" sldr lug - 50D36-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50D36-01-2-AJS-ND.
SW ROTARY DP 200MA 0.5" SLDR TER - 51D30-01-2-AJN
Order 'sw rotary dp 200ma 0.5" sldr ter - 51D30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7309-ND.
SW RTRY DP 1/4A .5-.75" SLDR TRM - 71BD36-01-2-AJN
Order 'sw rtry dp 1/4a .5-.75" sldr trm - 71BD36-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7312-ND.
SW RTRY DP 1/4A .5-.75" SLDR TRM - 71AD30-01-2-AJN
Order 'sw rtry dp 1/4a .5-.75" sldr trm - 71AD30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7320-ND.
SW RTRY DP 1/4A .5-.75" SLDR TRM - 71AD36-01-2-AJN
Order 'sw rtry dp 1/4a .5-.75" sldr trm - 71AD36-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7323-ND.
SW ROTRY DP 200MA 0.5" SLDR TRM - 56D30-01-2-AJS
Order 'sw rotry dp 200ma 0.5" sldr trm - 56D30-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56D30-01-2-AJS-ND.
SW ROTRY DP 200MA 0.5" SLDR TRM - 56D36-01-2-AJS
Order 'sw rotry dp 200ma 0.5" sldr trm - 56D36-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56D36-01-2-AJS-ND.
SW ROTARY DP 200MA 0.5" PC MNT - 50DP45-01-2-AJN
Order 'sw rotary dp 200ma 0.5" pc mnt - 50DP45-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7354-ND.
Options for Rotary Switch Flatted (6.35mm dia) Grayhill Inc 50K45-01-2-04N
Send this link via E-Mail
Help With This Screen
