CARD GUIDE EJECTOR PULLER - 5021N - Boxes, Enclosures, Racks
| Digi-Key Part Number | 5021N-ND |
7000 |
.22500 |
Extended Price
1575.00 |
| Manufacturer Part Number | 5021N | |||
| Description | CARD GUIDE EJECTOR PULLER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5021N |
| Vendor | Aavid Thermalloy |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Card Guide |
| For Use With/Related Products | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5021N 5021N |
CARD GUIDE EJECTOR PULLER - 5021N (5021N-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CARD GUIDE EJECTOR PULLER - 5021N
Order 'card guide ejector puller - 5021N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5021N-ND.
CARD GUIDE EJECTOR PULLER - 5003N
Order 'card guide ejector puller - 5003N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5003N-ND.
CARD GUIDE EJECTOR PULLER - 5005-08N
Order 'card guide ejector puller - 5005-08N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5005-08N-ND.
CARD GUIDE EJECTOR PULLER - 5005-09NG
Order 'card guide ejector puller - 5005-09NG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5005-09NG-ND.
CARD GUIDE EJECTOR PULLER - 5005-25N
Order 'card guide ejector puller - 5005-25N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5005-25N-ND.
CARD GUIDE EJECTOR PULLER - 5009N
Order 'card guide ejector puller - 5009N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5009N-ND.
CARD GUIDE EJECTOR PULLER - 5020N
Order 'card guide ejector puller - 5020N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5020N-ND.
CARD GUIDE EJECTOR PULLER - 5022N
Order 'card guide ejector puller - 5022N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5022N-ND.
CARD GUIDE EJECTOR PULLER - 5023NG
Order 'card guide ejector puller - 5023NG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5023NG-ND.
CARD GUIDE EJECTOR PULLER - 8903NWG
Order 'card guide ejector puller - 8903NWG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 8903NWG-ND.
CARD GUIDE EJECTOR PULLER - 8909NBG
Order 'card guide ejector puller - 8909NBG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 8909NBG-ND.
CARD GUIDE EJECTOR PULLER - 8923-2G
Order 'card guide ejector puller - 8923-2G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 8923-2G-ND.
CARD GUIDE EJECTOR PULLER - 8924G
Order 'card guide ejector puller - 8924G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 8924G-ND.
CARD GUIDE EJECTOR PULLER - 5024N
Order 'card guide ejector puller - 5024N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5024N-ND.
CARD GUIDE EJECTOR PULLER - 5034N
Order 'card guide ejector puller - 5034N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5034N-ND.
Send this link via E-Mail
Help With This Screen
