SPDT Slide Switch On-Off-On 5A @ 120VAC E-Switch 500SSP3S1M2QEA
SWITCH SLIDE SPDT PC MOUNT - 500SSP3S1M2QEA - Switches
| Digi-Key Part Number | 500SSP3S1M2QEA-ND |
47 |
3.13787 |
Extended Price
147.48 |
| Manufacturer Part Number | 500SSP3S1M2QEA | |||
| Description | SWITCH SLIDE SPDT PC MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 500SSP3S1M2QEA |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
500SSP3S1M2QEA 500SSP3S1M2QEA |
SWITCH SLIDE SPDT PC MOUNT - 500SSP3S1M2QEA (500SSP3S1M2QEA-ND) - Switches
Related parts SPDT Slide Switch On-Off-On 5A @ 120VAC E-Switch 500SSP3S1M2QEASPDT Slide Switch On-Off-On 5A @ 120VAC E-Switch 500SSP3S1M2QEA
Order 'switch slide spdt pc mount - 500SSP3S1M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP3S1M2QEA-ND.
SPDT Slide Switch On-On 5A @ 120VAC E-Switch 500SSP1S1M2QEB
Order 'switch slide spdt pc mount - 500SSP1S1M2QEB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP1S1M2QEB-ND.
SPDT Slide Switch On-On 0.4VA @ 20VAC/DC E-Switch 500SSP1S1M2REB
Order 'switch slide spdt pc mount - 500SSP1S1M2REB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP1S1M2REB-ND.
SPDT Slide Switch On-On 5A @ 120VAC E-Switch 500SSP1S1M2QEA
Order 'switch slide spdt pc mount - 500SSP1S1M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP1S1M2QEA-ND.
SPDT Slide Switch On-On 5A @ 120VAC E-Switch 500SSP1S2M2QEA
Order 'switch slide spdt pc mount - 500SSP1S2M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP1S2M2QEA-ND.
SPDT Slide Switch On-On 0.4VA @ 20VAC/DC E-Switch 500SSP1S2M2REA
Order 'switch slide spdt pc mount - 500SSP1S2M2REA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP1S2M2REA-ND.
SPDT Slide Switch On-On 5A @ 120VAC E-Switch 500SSP1S4M2QEA
Order 'switch slide spdt pc mount - 500SSP1S4M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP1S4M2QEA-ND.
SPDT Slide Switch On-On 0.4VA @ 20VAC/DC E-Switch 500SSP1S4M2REA
Order 'switch slide spdt pc mount - 500SSP1S4M2REA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP1S4M2REA-ND.
SPDT Slide Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 500SSP2S1M2REA
Order 'switch slide spdt pc mount - 500SSP2S1M2REA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP2S1M2REA-ND.
SPDT Slide Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 500SSP2S3M2REA
Order 'switch slide spdt pc mount - 500SSP2S3M2REA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP2S3M2REA-ND.
SPDT Slide Switch On-Off-On 0.4VA @ 20VAC/DC E-Switch 500SSP3S1M2REA
Order 'switch slide spdt pc mount - 500SSP3S1M2REA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP3S1M2REA-ND.
SPDT Slide Switch On-Off-On 5A @ 120VAC E-Switch 500SSP3S2M2QEA
Order 'switch slide spdt pc mount - 500SSP3S2M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP3S2M2QEA-ND.
SPDT Slide Switch On-Off-On 5A @ 120VAC E-Switch 500SSP3S3M2QEA
Order 'switch slide spdt pc mount - 500SSP3S3M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP3S3M2QEA-ND.
SPDT Slide Switch On-On 0.2A @ 30VDC E-Switch EG1205A
Order 'switch slide spdt pc mount l=5.5 - EG1205A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1205A-ND.
SPDT Slide Switch On-On 0.1A @ 12VDC E-Switch EG1248
Order 'switch slide spdt pc mount l=9.4 - EG1248' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1248-ND.
Options for SPDT Slide Switch On-Off-On 5A @ 120VAC E-Switch 500SSP3S1M2QEA
Send this link via E-Mail
Help With This Screen
