SWITCH SLIDE DPDT PC MOUNT - 500SDP1S1M2QEB - Switches
| Digi-Key Part Number | 500SDP1S1M2QEB-ND |
37 |
3.96730 |
Extended Price
146.79 |
| Manufacturer Part Number | 500SDP1S1M2QEB | |||
| Description | SWITCH SLIDE DPDT PC MOUNT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 500SDP1S1M2QEB |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
500SDP1S1M2QEB 500SDP1S1M2QEB |
500SDP1S1M2QEB Specification Sheet
SWITCH SLIDE DPDT PC MOUNT - 500SDP1S1M2QEB (500SDP1S1M2QEB-ND) - Switches
Related parts Switches:SWITCH SLIDE DPDT PC MOUNT - 500SDP1S1M2QEB
Order 'switch slide dpdt pc mount - 500SDP1S1M2QEB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP1S1M2QEB-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP1S2M2QEA
Order 'switch slide dpdt pc mount - 500SDP1S2M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP1S2M2QEA-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP1S3M2QEA
Order 'switch slide dpdt pc mount - 500SDP1S3M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP1S3M2QEA-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP1S3M2REA
Order 'switch slide dpdt pc mount - 500SDP1S3M2REA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP1S3M2REA-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP1S4M2QEA
Order 'switch slide dpdt pc mount - 500SDP1S4M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP1S4M2QEA-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP3S1M2QEB
Order 'switch slide dpdt pc mount - 500SDP3S1M2QEB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP3S1M2QEB-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP3S3M2QEA
Order 'switch slide dpdt pc mount - 500SDP3S3M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP3S3M2QEA-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP3S4M2QEA
Order 'switch slide dpdt pc mount - 500SDP3S4M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP3S4M2QEA-ND.
SWITCH SLIDE DPDT PC MOUNT L=9 - EG2201B
Order 'switch slide dpdt pc mount l=9 - EG2201B' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2201B-ND.
SWITCH SLIDE DPDT PC MOUNT L=12 - EG2201C
Order 'switch slide dpdt pc mount l=12 - EG2201C' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2201C-ND.
SWITCH SLIDE DPDT PC MOUNT L=4.5 - EG2201D
Order 'switch slide dpdt pc mount l=4.5 - EG2201D' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2201D-ND.
SWITCH SLIDE DPDT PC MOUNT L=4 - EG2205
Order 'switch slide dpdt pc mount l=4 - EG2205' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2205-ND.
SWITCH SLIDE DPDT PC MOUNT L=2 - EG2205A
Order 'switch slide dpdt pc mount l=2 - EG2205A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2205A-ND.
SWITCH SLIDE DPDT PC MOUNT - G-107-0016
Order 'switch slide dpdt pc mount - G-107-0016' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number G-107-0016-ND.
SWITCH SLIDE SPDT PC MOUNT - 500SSP1S1M2QEA
Order 'switch slide spdt pc mount - 500SSP1S1M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP1S1M2QEA-ND.
Send this link via E-Mail
Help With This Screen