TAPE CORROSION PROTECT 1" X 100' - 50-UNPRINTED-1X100FT-BULK
| Digi-Key Part Number | 50-UNPRINTED-1X100FT-BULK-ND |
48 |
9.31000 |
Extended Price
446.88 |
| Manufacturer Part Number | 50-UNPRINTED-1X100FT-BULK | |||
| Description | TAPE CORROSION PROTECT 1" X 100' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 50-UNPRINTED-1X100FT-BULK |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Protective |
| Adhesive | High Tack |
| Backing, Carrier | PVC (Poly Vinyl Chloride) |
| Color | Black |
| Thickness | 0.0100" (10.0 mils, 0.254mm) |
| Usage | Corrosion Protection |
| Width | 1.00" (25.40mm) |
| Length | 100' (30.5m) 33.3 yds |
| Temperature Range | -54 ~ 176°F (-48 ~ 80°C) |
| Packaging | Bulk |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
50 UNPRINTED 1X100FT BULK 50UNPRINTED1X100FTBULK |
50-UNPRINTED-1X100FT-BULK Specification Sheet
TAPE CORROSION PROTECT 1" X 100' - 50-UNPRINTED-1X100FT-BULK (50-UNPRINTED-1X100FT-BULK-ND)
Related parts :TAPE CORROSION PROTECT 1" X 100' - 50-UNPRINTED-1X100FT-BULK
Order 'tape corrosion protect 1" x 100' - 50-UNPRINTED-1X100FT-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 50-UNPRINTED-1X100FT-BULK-ND.
TAPE CORROSION PROTECT 1" X 100' - 50-UNPRINTED-1X100FT-BOX
Order 'tape corrosion protect 1" x 100' - 50-UNPRINTED-1X100FT-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 50-UNPRINTED-1X100FT-BOX-ND.
TAPE CORROSION PROTECT 2" X 100' - 50-UNPRINTED-2X100FT-BULK
Order 'tape corrosion protect 2" x 100' - 50-UNPRINTED-2X100FT-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 50-UNPRINTED-2X100FT-BULK-ND.
TAPE CORROSION PROTECT 1" X 100' - 50-PRINTED-1X100FT
Order 'tape corrosion protect 1" x 100' - 50-PRINTED-1X100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 50-PRINTED-1X100FT-ND.
TAPE CORROSION PROTECT 1" X 100' - 51-UNPRINTED-1X100FT
Order 'tape corrosion protect 1" x 100' - 51-UNPRINTED-1X100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 51-UNPRINTED-1X100FT-ND.
TAPE CORROSION PROTECT 2" X 100' - 50-UNPRINTED-2X100FT-BOX
Order 'tape corrosion protect 2" x 100' - 50-UNPRINTED-2X100FT-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 50-UNPRINTED-2X100FT-BOX-ND.
TAPE CORROSION PROTECT 3" X 100' - 50-UNPRINTED-3X100FT
Order 'tape corrosion protect 3" x 100' - 50-UNPRINTED-3X100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 50-UNPRINTED-3X100FT-ND.
TAPE CORROSION PROTECT 4" X 100' - 50-UNPRINTED-4X100FT
Order 'tape corrosion protect 4" x 100' - 50-UNPRINTED-4X100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 50-UNPRINTED-4X100FT-ND.
TAPE CORROSION PROTECT 6" X 100' - 50-UNPRINTED-6X100FT
Order 'tape corrosion protect 6" x 100' - 50-UNPRINTED-6X100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 50-UNPRINTED-6X100FT-ND.
TAPE CORROSION PROTECT 1" X 100' - 51-PRINTED-1X100FT
Order 'tape corrosion protect 1" x 100' - 51-PRINTED-1X100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 51-PRINTED-1X100FT-ND.
TAPE CORROSION PROTECT 2" X 100' - 50-PRINTED-2X100FT
Order 'tape corrosion protect 2" x 100' - 50-PRINTED-2X100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 50-PRINTED-2X100FT-ND.
TAPE CORROSION PROTECT 2" X 100' - 51-UNPRINTED-2X100FT
Order 'tape corrosion protect 2" x 100' - 51-UNPRINTED-2X100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 51-UNPRINTED-2X100FT-ND.
TAPE CORROSION PROTECT 4" X 100' - 50-PRINTED-4X100FT
Order 'tape corrosion protect 4" x 100' - 50-PRINTED-4X100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 50-PRINTED-4X100FT-ND.
TAPE CORROSION PROTECT 4" X 100' - 51-UNPRINTED-4X100FT
Order 'tape corrosion protect 4" x 100' - 51-UNPRINTED-4X100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 51-UNPRINTED-4X100FT-ND.
TAPE CORROSION PROTECT 6" X 100' - 51-UNPRINTED-6X100FT
Order 'tape corrosion protect 6" x 100' - 51-UNPRINTED-6X100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 51-UNPRINTED-6X100FT-ND.
Send this link via E-Mail
Help With This Screen
