PLUNGER 19MM X 7MM HT - 5.46169.0430209
Accessory Switch Plunger C&K Components 5.46169.0430209
| Digi-Key Part Number | 5.46169.0430209-ND |
50 |
.42000 |
Extended Price
21.00 |
| Manufacturer Part Number | 5.46169.0430209 | |||
| Description | PLUNGER 19MM X 7MM HT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5.46169.0430209 |
| Vendor | C&K Components |
| Category | Switches |
| Accessory Type | Plunger |
| For Use With/Related Products | RACON Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 46169 0430209 5461690430209 |
5.46169.0430209 Specification Sheet
PLUNGER 19MM X 7MM HT - 5.46169.0430209 (5.46169.0430209-ND)
Related parts Accessory Switch Plunger C&K Components 5.46169.0430209PLUNGER 19MM X 7MM HT - 5.46169.0430209
Order 'plunger 19mm x 7mm ht - 5.46169.0430209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46169.0430209-ND.
PLUNGER 19MM X 6.5MM HT - 5.46.169.2270209
Order 'plunger 19mm x 6.5mm ht - 5.46.169.2270209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46.169.2270209-ND.
PLUNGER 11.5MM X 9.7MM HT - 5.46167.0430209
Order 'plunger 11.5mm x 9.7mm ht - 5.46167.0430209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46167.0430209-ND.
PLUNGER 11.5MM X 12.5MM HT - 5.46167.0440209
Order 'plunger 11.5mm x 12.5mm ht - 5.46167.0440209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46167.0440209-ND.
PLUNGER 8MM X 9.7MM HT - 5.46167.0910209
Order 'plunger 8mm x 9.7mm ht - 5.46167.0910209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46167.0910209-ND.
PLUNGER 8MM X 12.5MM HT - 5.46167.0920209
Order 'plunger 8mm x 12.5mm ht - 5.46167.0920209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46167.0920209-ND.
PLUNGER 14.5MM X 12.5MM HT - 5.46168.0440209
Order 'plunger 14.5mm x 12.5mm ht - 5.46168.0440209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46168.0440209-ND.
PLUNGER 14.5MM X 6.5MM HT - 5.46168.2270209
Order 'plunger 14.5mm x 6.5mm ht - 5.46168.2270209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46168.2270209-ND.
PLUNGER 19MM X 12.5MM HT - 5.46169.0440209
Order 'plunger 19mm x 12.5mm ht - 5.46169.0440209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9372-ND.
PLUNGER 19MM X 7.0MM HT - 5.46169.0420209
Order 'plunger 19mm x 7.0mm ht - 5.46169.0420209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9210-ND.
PLUNGER SQ 14 X 14 X 9.7MM HT - 5.46001.0580209
Order 'plunger sq 14 x 14 x 9.7mm ht - 5.46001.0580209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46001.0580209-ND.
VARISTOR 130V RMS 7MM RADIAL - 2381 592 51316
Order 'varistor 130v rms 7mm radial - 2381 592 51316' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 51316-ND.
VARISTOR 14V RMS 7MM LEADED - 2381 592 51406
Order 'varistor 14v rms 7mm leaded - 2381 592 51406' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 51406-ND.
VARISTOR 140V RMS 7MM RADIAL - VDRS05C140BSE
Order 'varistor 140v rms 7mm radial - VDRS05C140BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 51416-ND.
VARISTOR 150V RMS 7MM RADIAL - 2381 592 51516
Order 'varistor 150v rms 7mm radial - 2381 592 51516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 51516-ND.
Options for Accessory Switch Plunger C&K Components 5.46169.0430209
Send this link via E-Mail
Help With This Screen
