PLUNGER 8MM X 9.7MM HT - 5.46167.0910209 - Switches
| Digi-Key Part Number | 5.46167.0910209-ND |
500 |
.49200 |
Extended Price
246.00 |
| Manufacturer Part Number | 5.46167.0910209 | |||
| Description | PLUNGER 8MM X 9.7MM HT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5.46167.0910209 |
| Vendor | C&K Components |
| Category | Switches |
| Accessory Type | Plunger |
| For Use With/Related Products | RACON Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 46167 0910209 5461670910209 |
5.46167.0910209 Specification Sheet
PLUNGER 8MM X 9.7MM HT - 5.46167.0910209 (5.46167.0910209-ND) - Switches
Related parts Switches :PLUNGER 8MM X 9.7MM HT - 5.46167.0910209
Order 'plunger 8mm x 9.7mm ht - 5.46167.0910209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46167.0910209-ND.
PLUNGER 11.5MM X 9.7MM HT - 5.46167.0430209
Order 'plunger 11.5mm x 9.7mm ht - 5.46167.0430209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46167.0430209-ND.
PLUNGER 8MM X 12.5MM HT - 5.46167.0920209
Order 'plunger 8mm x 12.5mm ht - 5.46167.0920209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46167.0920209-ND.
PLUNGER 14.5MM X 9.7MM HT - 5.46168.0430209
Order 'plunger 14.5mm x 9.7mm ht - 5.46168.0430209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9371-ND.
PLUNGER SQ 14 X 14 X 9.7MM HT - 5.46001.0580209
Order 'plunger sq 14 x 14 x 9.7mm ht - 5.46001.0580209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46001.0580209-ND.
PLUNGER 19MM X 6.5MM HT - 5.46.169.2270209
Order 'plunger 19mm x 6.5mm ht - 5.46.169.2270209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46.169.2270209-ND.
PLUNGER 11.5MM X 12.5MM HT - 5.46167.0440209
Order 'plunger 11.5mm x 12.5mm ht - 5.46167.0440209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46167.0440209-ND.
PLUNGER 14.5MM X 12.5MM HT - 5.46168.0440209
Order 'plunger 14.5mm x 12.5mm ht - 5.46168.0440209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46168.0440209-ND.
PLUNGER 14.5MM X 6.5MM HT - 5.46168.2270209
Order 'plunger 14.5mm x 6.5mm ht - 5.46168.2270209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46168.2270209-ND.
PLUNGER 19MM X 7MM HT - 5.46169.0430209
Order 'plunger 19mm x 7mm ht - 5.46169.0430209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46169.0430209-ND.
LABEL TT TED WHT 1.25 X 0.38" - TTC10T-10
Order 'label tt ted wht 1.25 x 0.38" - TTC10T-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC10T-10-ND.
LABEL TT POLY WHT 1.25 X 0.38" - TTC10Y-10
Order 'label tt poly wht 1.25 x 0.38" - TTC10Y-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC10Y-10-ND.
PLUNGER 11.5MM X 7.0MM HT - 5.46167.0420209
Order 'plunger 11.5mm x 7.0mm ht - 5.46167.0420209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9370-ND.
PLUNGER 8.0MM X 6.5MM HT - 5.46167.3010209
Order 'plunger 8.0mm x 6.5mm ht - 5.46167.3010209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9369-ND.
PLUNGER 19MM X 12.5MM HT - 5.46169.0440209
Order 'plunger 19mm x 12.5mm ht - 5.46169.0440209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9372-ND.
Send this link via E-Mail
Help With This Screen
