PLUNGER SQ 14 X 14 X 9.7MM HT - 5.46001.0580209 - Switches
Accessory Switch Plunger C&K Components 5.46001.0580209
| Digi-Key Part Number | 5.46001.0580209-ND |
500 |
.49200 |
Extended Price
246.00 |
| Manufacturer Part Number | 5.46001.0580209 | |||
| Description | PLUNGER SQ 14 X 14 X 9.7MM HT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5.46001.0580209 |
| Vendor | C&K Components |
| Category | Switches |
| Accessory Type | Plunger |
| For Use With/Related Products | RACON Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 46001 0580209 5460010580209 |
5.46001.0580209 Specification Sheet
PLUNGER SQ 14 X 14 X 9.7MM HT - 5.46001.0580209 (5.46001.0580209-ND) - Switches
Related parts Accessory Switch Plunger C&K Components 5.46001.0580209PLUNGER SQ 14 X 14 X 9.7MM HT - 5.46001.0580209
Order 'plunger sq 14 x 14 x 9.7mm ht - 5.46001.0580209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46001.0580209-ND.
PLUNGER 11.5MM X 9.7MM HT - 5.46167.0430209
Order 'plunger 11.5mm x 9.7mm ht - 5.46167.0430209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46167.0430209-ND.
PLUNGER 8MM X 9.7MM HT - 5.46167.0910209
Order 'plunger 8mm x 9.7mm ht - 5.46167.0910209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46167.0910209-ND.
IC REG CTLR BUCK N-CH 14-TSSOP - LM2745MTCX/NOPB
Order 'ic reg ctlr buck n-ch 14-tssop - LM2745MTCX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2745MTCX-ND.
IC TEMP SENSOR DUAL 14-TSSOP - LM32CIMTX/NOPB
Order 'ic temp sensor dual 14-tssop - LM32CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM32CIMTX-ND.
IC CTLR SYNCH BUCK LV 14-SOIC - NCP5211BDR2G
Order 'ic ctlr synch buck lv 14-soic - NCP5211BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP5211BDR2GOSCT-ND.
PLUNGR SQRE 14 X 14 X 12.5MM HT - 5.46001.0590209
Order 'plungr sqre 14 x 14 x 12.5mm ht - 5.46001.0590209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9373-ND.
PLUNGER 14.5MM X 9.7MM HT - 5.46168.0430209
Order 'plunger 14.5mm x 9.7mm ht - 5.46168.0430209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9371-ND.
LABEL TT TED WHT 1.25 X 0.38" - TTC10T-10
Order 'label tt ted wht 1.25 x 0.38" - TTC10T-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC10T-10-ND.
LABEL TT POLY WHT 1.25 X 0.38" - TTC10Y-10
Order 'label tt poly wht 1.25 x 0.38" - TTC10Y-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC10Y-10-ND.
IC PREC MULTIPLIER 14-CDIP - AD534LDZ
Order 'ic prec multiplier 14-cdip - AD534LDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD534LDZ-ND.
UNDER STENCIL WIPE 14"X14" 118' - EB41P1414-118
Order 'under stencil wipe 14"x14" 118' - EB41P1414-118' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB41P1414-118-ND.
UNDER STENCIL WIPE 14"X14" - EB41P1414
Order 'under stencil wipe 14"x14" - EB41P1414' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB41P1414-ND.
IC OP AMP RRIO CMOS INP 14-TSSOP - LMV844MT/NOPB
Order 'ic op amp rrio cmos inp 14-tssop - LMV844MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV844MT-ND.
IC REAL TIME CLOCK 14-SOP - RX-8581SA:B3:ROHS
Order 'ic real time clock 14-sop - RX-8581SA:B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3253TR-ND.
Options for Accessory Switch Plunger C&K Components 5.46001.0580209
Send this link via E-Mail
Help With This Screen
