CONN EDGECARD 14POS .100 R/A DIP - ASC07DRAH - Connectors
| Digi-Key Part Number | ASC07DRAH-ND |
10 |
8.64000 |
Extended Price
86.40 |
| Manufacturer Part Number | ASC07DRAH | |||
| Description | CONN EDGECARD 14POS .100 R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASC07DRAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASC07DRAH ASC07DRAH |
ASC07DRAH Specification Sheet
CONN EDGECARD 14POS .100 R/A DIP - ASC07DRAH (ASC07DRAH-ND) - Connectors
Related parts Connectors :CONN EDGECARD 14POS .100 R/A DIP - ASC07DRAH
Order 'conn edgecard 14pos .100 r/a dip - ASC07DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC07DRAH-ND.
CONN EDGECARD 14POS .100 R/A DIP - ABC07DRAH
Order 'conn edgecard 14pos .100 r/a dip - ABC07DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRAH-ND.
CONN EDGECARD 14POS .100 R/A DIP - ABC07DRAI
Order 'conn edgecard 14pos .100 r/a dip - ABC07DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRAI-ND.
CONN EDGECARD 14POS .100 R/A DIP - ABC07DRAN
Order 'conn edgecard 14pos .100 r/a dip - ABC07DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRAN-ND.
CONN EDGECARD 14POS .100 R/A DIP - ABC07DRAS
Order 'conn edgecard 14pos .100 r/a dip - ABC07DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRAS-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAI-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAN
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAN-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAS
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAS-ND.
CONN EDGECARD 14POS .100 R/A DIP - ACC07DRAH
Order 'conn edgecard 14pos .100 r/a dip - ACC07DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRAH-ND.
CONN EDGECARD 14POS .100 R/A DIP - ACC07DRAI
Order 'conn edgecard 14pos .100 r/a dip - ACC07DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRAI-ND.
CONN EDGECARD 14POS .100 R/A DIP - ACC07DRAN
Order 'conn edgecard 14pos .100 r/a dip - ACC07DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRAN-ND.
CONN EDGECARD 14POS .100 R/A DIP - ACC07DRAS
Order 'conn edgecard 14pos .100 r/a dip - ACC07DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRAS-ND.
CONN EDGECARD 100PS .100 R/A DIP - ACC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAH-ND.
CONN EDGECARD 100PS .100 R/A DIP - ACC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAI-ND.
Send this link via E-Mail
Help With This Screen
