CONN EDGECARD 12POS .100 EYELET - ASC06DTEH - Connectors
| Digi-Key Part Number | ASC06DTEH-ND |
10 |
16.42500 |
Extended Price
164.25 |
| Manufacturer Part Number | ASC06DTEH | |||
| Description | CONN EDGECARD 12POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASC06DTEH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASC06DTEH ASC06DTEH |
ASC06DTEH Specification Sheet
CONN EDGECARD 12POS .100 EYELET - ASC06DTEH (ASC06DTEH-ND) - Connectors
Related parts Connectors :CONN EDGECARD 12POS .100 EYELET - ASC06DTEH
Order 'conn edgecard 12pos .100 eyelet - ASC06DTEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DTEH-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREF
Order 'conn edgecard 12pos .100 eyelet - GEC06DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREF-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREF-S734
Order 'conn edgecard 12pos .100 eyelet - GEC06DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREF-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREH
Order 'conn edgecard 12pos .100 eyelet - GEC06DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREH-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREH-S734
Order 'conn edgecard 12pos .100 eyelet - GEC06DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREH-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREH-S93
Order 'conn edgecard 12pos .100 eyelet - GEC06DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREH-S93-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREI
Order 'conn edgecard 12pos .100 eyelet - GEC06DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREI-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREI-S93
Order 'conn edgecard 12pos .100 eyelet - GEC06DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREI-S93-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREN
Order 'conn edgecard 12pos .100 eyelet - GEC06DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREN-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREN-S734
Order 'conn edgecard 12pos .100 eyelet - GEC06DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREN-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREN-S93
Order 'conn edgecard 12pos .100 eyelet - GEC06DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREN-S93-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DRES
Order 'conn edgecard 12pos .100 eyelet - GEC06DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRES-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DRES-S734
Order 'conn edgecard 12pos .100 eyelet - GEC06DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRES-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DRES-S93
Order 'conn edgecard 12pos .100 eyelet - GEC06DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRES-S93-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DTEF
Order 'conn edgecard 12pos .100 eyelet - GEC06DTEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DTEF-ND.
Send this link via E-Mail
Help With This Screen
