ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TR - Sensors, Transducers
| Digi-Key Part Number | 497-6346-2-ND |
2300 |
6.62500 |
Extended Price
15237.50 |
| Manufacturer Part Number | LIS3LV02DQ-TR | |||
| Description | ACCELEROMETER TRPL AXIS 28QFPN | |||
| Quantity Available | 2300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LIS3LV02DQ-TR |
| Vendor | STMicroelectronics |
| Category | Sensors, Transducers |
| Acceleration Range | ±2g, 6g |
| Voltage Rating | 2.16V ~ 3.6V |
| Sensitivity | * |
| Features | High Shock Survivability |
| Package / Case | 28-QFPN |
| Axis | Three |
| Interface | I²C, SPI |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LIS3LV02DQ TR LIS3LV02DQTR 497 6346 2 ND 49763462ND 497-6346-2 |
LIS3LV02DQ-TR Specification Sheet
ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TR (497-6346-2-ND) - Sensors, Transducers
Related parts Sensors, Transducers:ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TR
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6346-1-ND.
ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TR
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6346-2-ND.
ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TR
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6346-6-ND.
ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4919-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L02AL
Order 'accelerometer trpl axis 8-lga - LIS3L02AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4917-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L06AL
Order 'accelerometer trpl axis 8-lga - LIS3L06AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4918-ND.
ACCELEROMETER DUAL AXIS 24SOIC - LIS2L02AS4-TR
Order 'accelerometer dual axis 24soic - LIS2L02AS4-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6044-2-ND.
ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3TR
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6072-1-ND.
ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3TR
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6072-2-ND.
ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3TR
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6072-6-ND.
ACCELEROMETER TRPL AXIS SOIC-24 - E-LIS3L02AS5TR
Order 'accelerometer trpl axis soic-24 - E-LIS3L02AS5TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6073-1-ND.
ACCELEROMETER TRPL AXIS SOIC-24 - E-LIS3L02AS5TR
Order 'accelerometer trpl axis soic-24 - E-LIS3L02AS5TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6073-2-ND.
ACCELEROMETER TRPL AXIS SOIC-24 - E-LIS3L02AS5TR
Order 'accelerometer trpl axis soic-24 - E-LIS3L02AS5TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6073-6-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L02ALTR
Order 'accelerometer trpl axis 8-lga - LIS3L02ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS3L02ALTR-ND.
ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS3L02AQ3-ND.
Send this link via E-Mail
Help With This Screen
