Accelerometers ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TR
ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TR
| Digi-Key Part Number | 497-6346-1-ND |
1 10 100 250 500 1000 |
15.37000 14.84000 11.66000 10.60000 9.27500 7.42000 |
Extended Price
15.37 148.40 1166.00 2650.00 4637.50 7420.00 |
| Manufacturer Part Number | LIS3LV02DQ-TR | |||
| Description | ACCELEROMETER TRPL AXIS 28QFPN | |||
| Quantity Available | 3788 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LIS3LV02DQ-TR |
| Vendor | STMicroelectronics (VA) |
| Category | Sensors, Transducers |
| Acceleration Range | ±2g, 6g |
| Voltage Rating | 2.16V ~ 3.6V |
| Sensitivity | * |
| Features | High Shock Survivability |
| Package / Case | 28-QFPN |
| Axis | Three |
| Interface | I²C, SPI |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LIS3LV02DQ TR LIS3LV02DQTR 497 6346 1 ND 49763461ND 497-6346-1 |
LIS3LV02DQ-TR Specification Sheet
ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TR (497-6346-1-ND)
Related parts Accelerometers ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TRAccelerometers ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TR
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6346-1-ND.
Accelerometers ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TR
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6346-6-ND.
Accelerometers ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TR
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6346-2-ND.
Accelerometers ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4919-ND.
Accelerometers ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3TR
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6072-1-ND.
Accelerometers ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3TR
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6072-6-ND.
Accelerometers ACCELEROMETER TRPL AXIS SOIC-24 - E-LIS3L02AS5TR
Order 'accelerometer trpl axis soic-24 - E-LIS3L02AS5TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6073-1-ND.
Accelerometers ACCELEROMETER TRPL AXIS SOIC-24 - E-LIS3L02AS5TR
Order 'accelerometer trpl axis soic-24 - E-LIS3L02AS5TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6073-6-ND.
Accelerometers ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR
Order 'accelerometer trpl axis 16lga - LIS344ALHTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6345-1-ND.
Accelerometers ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR
Order 'accelerometer trpl axis 16lga - LIS344ALHTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6345-6-ND.
Accelerometers ACCELEROMETER TRPL AXIS 8-LGA - LIS3L02AL
Order 'accelerometer trpl axis 8-lga - LIS3L02AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4917-ND.
Accelerometers ACCELEROMETER TRPL AXIS 8-LGA - LIS3L06AL
Order 'accelerometer trpl axis 8-lga - LIS3L06AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4918-ND.
Accelerometers ACCELEROMETER DUAL AXIS 24SOIC - LIS2L02AS4-TR
Order 'accelerometer dual axis 24soic - LIS2L02AS4-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6044-2-ND.
Accelerometers ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3TR
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6072-2-ND.
Accelerometers ACCELEROMETER TRPL AXIS SOIC-24 - E-LIS3L02AS5TR
Order 'accelerometer trpl axis soic-24 - E-LIS3L02AS5TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6073-2-ND.
Options for Accelerometers ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TR
Send this link via E-Mail
Help With This Screen
