ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR - Sensors, Transducers
Accelerometers ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR
| Digi-Key Part Number | 497-6345-6-ND |
1 10 100 250 500 1000 |
10.75000 9.74400 7.72800 7.05600 6.04800 4.87200 |
Extended Price
10.75 97.44 772.80 1764.00 3024.00 4872.00 |
| Manufacturer Part Number | LIS344ALHTR | |||
| Description | ACCELEROMETER TRPL AXIS 16LGA | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LIS344ALHTR |
| Vendor | STMicroelectronics (VA) |
| Category | Sensors, Transducers |
| Acceleration Range | ±2g, 6g |
| Voltage Rating | 3.3V |
| Sensitivity | Vdd/5, Vdd/15 = V/g |
| Features | High Shock Survivability |
| Package / Case | 16-LGA |
| Axis | Three |
| Interface | Analog |
| Drawing Number | 497; 7974136; ; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LIS344ALHTR LIS344ALHTR 497 6345 6 ND 49763456ND 497-6345-6 |
LIS344ALHTR Specification Sheet
ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR (497-6345-6-ND) - Sensors, Transducers
Related parts Accelerometers ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTRACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR
Order 'accelerometer trpl axis 16lga - LIS344ALHTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6345-1-ND.
ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR
Order 'accelerometer trpl axis 16lga - LIS344ALHTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6345-6-ND.
ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR
Order 'accelerometer trpl axis 16lga - LIS344ALHTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6345-2-ND.
ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3TR
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6072-1-ND.
ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3TR
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6072-6-ND.
ACCELEROMETER TRPL AXIS SOIC-24 - E-LIS3L02AS5TR
Order 'accelerometer trpl axis soic-24 - E-LIS3L02AS5TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6073-1-ND.
ACCELEROMETER TRPL AXIS SOIC-24 - E-LIS3L02AS5TR
Order 'accelerometer trpl axis soic-24 - E-LIS3L02AS5TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6073-6-ND.
ACCELEROMETER DUAL AXIS 16LGA - LIS244ALHTR
Order 'accelerometer dual axis 16lga - LIS244ALHTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6344-1-ND.
ACCELEROMETER DUAL AXIS 16LGA - LIS244ALHTR
Order 'accelerometer dual axis 16lga - LIS244ALHTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6344-6-ND.
ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TR
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6346-1-ND.
ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ-TR
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6346-6-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L02AL
Order 'accelerometer trpl axis 8-lga - LIS3L02AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4917-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L06AL
Order 'accelerometer trpl axis 8-lga - LIS3L06AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4918-ND.
ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4919-ND.
ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3TR
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6072-2-ND.
Options for Accelerometers ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR
Send this link via E-Mail
Help With This Screen
