ACCELEROMETER DUAL AXIS 16LGA - LIS244ALHTR
Accelerometers ACCELEROMETER DUAL AXIS 16LGA - LIS244ALHTR
| Digi-Key Part Number | 497-6344-2-ND |
3000 6000 15000 30000 |
3.90150 3.82500 3.74850 3.67200 |
Extended Price
11704.50 22950.00 56227.50 110160.00 |
| Manufacturer Part Number | LIS244ALHTR | |||
| Description | ACCELEROMETER DUAL AXIS 16LGA | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LIS244ALHTR |
| Vendor | STMicroelectronics |
| Category | Sensors, Transducers |
| Acceleration Range | ±2g, 6g |
| Voltage Rating | 3.3V |
| Sensitivity | Vdd/5, Vdd/15 = V/g |
| Features | High Shock Survivability |
| Package / Case | 16-LGA |
| Axis | Two |
| Interface | Analog |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LIS244ALHTR LIS244ALHTR 497 6344 2 ND 49763442ND 497-6344-2 |
LIS244ALHTR Specification Sheet
ACCELEROMETER DUAL AXIS 16LGA - LIS244ALHTR (497-6344-2-ND)
Related parts Accelerometers ACCELEROMETER DUAL AXIS 16LGA - LIS244ALHTRACCELEROMETER DUAL AXIS 16LGA - LIS244ALHTR
Order 'accelerometer dual axis 16lga - LIS244ALHTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6344-1-ND.
ACCELEROMETER DUAL AXIS 16LGA - LIS244ALHTR
Order 'accelerometer dual axis 16lga - LIS244ALHTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6344-2-ND.
ACCELEROMETER DUAL AXIS 16LGA - LIS244ALHTR
Order 'accelerometer dual axis 16lga - LIS244ALHTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6344-6-ND.
ACCELEROMETER DUAL AXIS 44QFN - LIS2L02AQ
Order 'accelerometer dual axis 44qfn - LIS2L02AQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4025-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L02AL
Order 'accelerometer dual axis 8-lga - LIS2L02AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4915-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L06AL
Order 'accelerometer dual axis 8-lga - LIS2L06AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4916-ND.
ACCELEROMETER DUAL AXIS 24SOIC - LIS2L02AS4-TR
Order 'accelerometer dual axis 24soic - LIS2L02AS4-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6044-2-ND.
ACCELEROMETER DUAL AXIS 24-SOIC - LIS2L02AS4-TR
Order 'accelerometer dual axis 24-soic - LIS2L02AS4-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6044-1-ND.
ACCELEROMETER DUAL AXIS 24-SOIC - LIS2L02AS4-TR
Order 'accelerometer dual axis 24-soic - LIS2L02AS4-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6044-6-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L02ALTR
Order 'accelerometer dual axis 8-lga - LIS2L02ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS2L02ALTR-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L06ALTR
Order 'accelerometer dual axis 8-lga - LIS2L06ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS2L06ALTR-ND.
ACCELEROMETER DUAL AXIS 16-LGA - LIS244AL
Order 'accelerometer dual axis 16-lga - LIS244AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6343-ND.
ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR
Order 'accelerometer trpl axis 16lga - LIS344ALHTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6345-1-ND.
ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR
Order 'accelerometer trpl axis 16lga - LIS344ALHTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6345-2-ND.
ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR
Order 'accelerometer trpl axis 16lga - LIS344ALHTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6345-6-ND.
Options for Accelerometers ACCELEROMETER DUAL AXIS 16LGA - LIS244ALHTR
Send this link via E-Mail
Help With This Screen
